Part Details for 93LC46C-E/ST by Microchip Technology Inc
Results Overview of 93LC46C-E/ST by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
93LC46C-E/ST Information
93LC46C-E/ST by Microchip Technology Inc is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for 93LC46C-E/ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30H4709
|
Newark | Eeprom, 1Kbit, 3Mhz, -40 To 125Deg C, Memory Configuration:128 X 8Bit/64 X 16Bit, Interfaces:Micro... more RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4460 | Buy Now |
DISTI #
93LC46C-E/ST-ND
|
DigiKey | IC EEPROM 1KBIT MICROWIRE 8TSSOP Min Qty: 800 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.4326 | Buy Now |
DISTI #
93LC46C-E/ST
|
Avnet Americas | EEPROM Serial-Microwire 1K-bit 128 x 8/64 x 16 3.3V/5V 8-Pin TSSOP Tube - Rail/Tube (Alt: 93LC46C-E/... more RoHS: Compliant Min Qty: 800 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$0.3985 / $0.4125 | Buy Now |
DISTI #
579-93LC46C-E/ST
|
Mouser Electronics | EEPROM 128x8 Or 64x16 | 259 |
|
$0.4200 / $0.4600 | Buy Now |
DISTI #
93LC46C-E/ST
|
Microchip Technology Inc | 1K, 128 X 8 OR 64 X 16 SERIAL EE, TSSOP, Projected EOL: 2034-05-27 COO: Malaysia, Philippines, Thailand ECCN: EAR99 RoHS: Compliant Lead time: 5 Weeks, 0 Days Container: Tube |
0 Alternates Available |
|
$0.3700 / $0.4600 | Buy Now |
DISTI #
70570987
|
RS | 1K, 128 X 8 OR 64 X 16 SERIAL EE, EXT | Microchip Technology Inc. 93LC46C-E/ST RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7200 / $0.8400 | RFQ |
|
Onlinecomponents.com | EEPROM - Serial-Microwire - 1Kbit (128 x 8)/(64 x 16) - 3.3V/5V - Automotive - 8-Pin TSSOP - Tube RoHS: Compliant | 0 |
|
$0.3983 / $0.4925 | Buy Now |
|
NAC | 1K, 128 X 8 OR 64 X 16 SERIAL EE, EXT - Package: 8 TSSOP 4.4mm TUBE RoHS: Compliant Min Qty: 800 Package Multiple: 100 Container: Tube | 0 |
|
$0.4100 / $0.5100 | Buy Now |
DISTI #
93LC46C-E/ST
|
Avnet Silica | EEPROM SerialMicrowire 1Kbit 128 x 864 x 16 33V5V 8Pin TSSOP Tube (Alt: 93LC46C-E/ST) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | EEPROM - Serial-Microwire - 1Kbit (128 x 8)/(64 x 16) - 3.3V/5V - Automotive - 8-Pin TSSOP - Tube RoHS: Compliant | 0 |
|
$0.3983 / $0.4925 | Buy Now |
Part Details for 93LC46C-E/ST
93LC46C-E/ST CAD Models
93LC46C-E/ST Part Data Attributes
|
93LC46C-E/ST
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
93LC46C-E/ST
Microchip Technology Inc
64 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Alternate Memory Width | 8 | |
Clock Frequency-Max (fCLK) | 3 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.4 mm | |
Memory Density | 1024 bit | |
Memory IC Type | EEPROM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 64 words | |
Number of Words Code | 64 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64X16 | |
Output Characteristics | TOTEM POLE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Reverse Pinout | NO | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | MICROWIRE | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.002 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 6 ms | |
Write Protection | SOFTWARE |
Alternate Parts for 93LC46C-E/ST
This table gives cross-reference parts and alternative options found for 93LC46C-E/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 93LC46C-E/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
93LC46C-I/ST | Microchip Technology Inc | $0.2898 | 64 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8 | 93LC46C-E/ST vs 93LC46C-I/ST |
93LC46CT-I/STGX | Microchip Technology Inc | Check for Price | 64X16 MICROWIRE BUS SERIAL EEPROM, PDSO8 | 93LC46C-E/ST vs 93LC46CT-I/STGX |
93LC46C-I/STX | Microchip Technology Inc | Check for Price | 64 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, TSSOP-8 | 93LC46C-E/ST vs 93LC46C-I/STX |
93LC46CT-E/STX | Microchip Technology Inc | Check for Price | 64 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, TSSOP-8 | 93LC46C-E/ST vs 93LC46CT-E/STX |
93LC46CT-I/ST | Microchip Technology Inc | Check for Price | 64 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8 | 93LC46C-E/ST vs 93LC46CT-I/ST |
93LC46CT-E/ST | Microchip Technology Inc | $0.5330 | 64 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8 | 93LC46C-E/ST vs 93LC46CT-E/ST |
93LC46CT-I/STG | Microchip Technology Inc | Check for Price | 64 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8 | 93LC46C-E/ST vs 93LC46CT-I/STG |
93LC46CT-E/STG | Microchip Technology Inc | Check for Price | 64 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8 | 93LC46C-E/ST vs 93LC46CT-E/STG |
93LC46C-E/ST Frequently Asked Questions (FAQ)
-
The maximum clock frequency for the 93LC46C-E/ST is 3.2 MHz.
-
The 93LC46C-E/ST is initialized by sending a START condition (high-to-low transition on SCL while SDA is high) followed by the device address and a write operation to set the memory pointer to the desired location.
-
Yes, the 93LC46C-E/ST is 5V tolerant, but it is recommended to use a voltage regulator to ensure a stable 2.5V supply to the device.
-
Page writes are limited to 16 bytes, and block writes are limited to 128 bytes. The device automatically increments the memory address after each byte is written. To perform a page or block write, send the starting address and data bytes, and then send a STOP condition to end the write operation.
-
The WP (Write Protect) pin is used to prevent writes to the entire memory array. When WP is low, the device is in write-protect mode, and all write operations are ignored.