Datasheets
93LC46AT-I/OTG by: Microchip Technology Inc

128 X 8 MICROWIRE BUS SERIAL EEPROM, PDSO6, ROHS COMPLIANT, PLASTIC, SOT-23, 6 PIN

Part Details for 93LC46AT-I/OTG by Microchip Technology Inc

Overview of 93LC46AT-I/OTG by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Internet of Things (IoT) Computing and Data Storage

Available Datasheets

Part # Manufacturer Description Datasheet
ISL9238IRTZ-T Renesas Electronics Corporation Buck-Boost Narrow VDC Battery Charger with SMBus Interface and USB OTG
ISL9238IRTZ Renesas Electronics Corporation Buck-Boost Narrow VDC Battery Charger with SMBus Interface and USB OTG
ISL9238BIRTZ Renesas Electronics Corporation Buck-Boost Narrow VDC Battery Charger with SMBus Interface and USB OTG

Price & Stock for 93LC46AT-I/OTG

Part # Distributor Description Stock Price Buy
DISTI # 30H4698
Newark Ic, serial Eeprom,128X8,cmos, tsop,6Pin, plastic Rohs Compliant: Yes |Microchip 93LC46AT-I/OTG RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.2740
$0.2740 Buy Now
DISTI # 93LC46AT-I/OTG-ND
DigiKey IC EEPROM 1KBIT MIC WIRE SOT23-6 Min Qty: 3000 Lead time: 52 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 3,000 $0.2472
$0.2472 Buy Now
DISTI # 93LC46AT-I/OTG
Avnet Americas EEPROM Serial-Microwire 1K-bit 128 x 8 3.3V/5V 6-Pin SOT-23 T/R - Tape and Reel (Alt: 93LC46AT-I/OTG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel 0
  • 1 $0.2500
  • 100 $0.2400
$0.2400 / $0.2500 Buy Now
DISTI # 579-93LC46AT-I/OTG
Mouser Electronics EEPROM 128x8 Lead Free Package RoHS: Compliant 0
  • 3,000 $0.2400
$0.2400 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 0
  • 3,000 $0.2250
$0.2250 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 3,000 $0.2368
  • 6,000 $0.2278
  • 9,000 $0.2244
  • 12,000 $0.2211
  • 27,000 $0.2177
  • 51,000 $0.2145
$0.2145 / $0.2368 Buy Now
NAC 1K, 128 X 8 SERIAL EE, IND - Package: 6 SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 0
  • 1 $0.2800
  • 100 $0.2500
  • 500 $0.2300
  • 1,000 $0.2200
$0.2200 / $0.2800 Buy Now
Master Electronics   RoHS: Compliant 0
  • 3,000 $0.2368
  • 6,000 $0.2278
  • 9,000 $0.2244
  • 12,000 $0.2211
  • 27,000 $0.2177
  • 51,000 $0.2145
$0.2145 / $0.2368 Buy Now

Part Details for 93LC46AT-I/OTG

93LC46AT-I/OTG CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

93LC46AT-I/OTG Part Data Attributes

93LC46AT-I/OTG Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
93LC46AT-I/OTG Microchip Technology Inc 128 X 8 MICROWIRE BUS SERIAL EEPROM, PDSO6, ROHS COMPLIANT, PLASTIC, SOT-23, 6 PIN
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Part Package Code SOT-23
Package Description LSSOP, TSOP6,.11,37
Pin Count 6
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.32.00.51
Samacsys Manufacturer Microchip
Clock Frequency-Max (fCLK) 2 MHz
Data Retention Time-Min 200
Endurance 1000000 Write/Erase Cycles
JESD-30 Code R-PDSO-G6
JESD-609 Code e3
Length 2.9 mm
Memory Density 1024 bit
Memory IC Type EEPROM
Memory Width 8
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 6
Number of Words 128 words
Number of Words Code 128
Operating Mode SYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 128X8
Package Body Material PLASTIC/EPOXY
Package Code LSSOP
Package Equivalence Code TSOP6,.11,37
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Parallel/Serial SERIAL
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.45 mm
Serial Bus Type MICROWIRE
Standby Current-Max 0.000001 A
Supply Current-Max 0.002 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 2.5 V
Supply Voltage-Nom (Vsup) 3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 0.95 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40
Width 1.55 mm
Write Cycle Time-Max (tWC) 6 ms
Write Protection SOFTWARE

Alternate Parts for 93LC46AT-I/OTG

This table gives cross-reference parts and alternative options found for 93LC46AT-I/OTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 93LC46AT-I/OTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
93LC46AT-I/OT 128 X 8 MICROWIRE BUS SERIAL EEPROM, PDSO6, ROHS COMPLIANT, PLASTIC, SOT-23, 6 PIN Microchip Technology Inc 93LC46AT-I/OTG vs 93LC46AT-I/OT
93LC46A-E/OTG 128 X 8 MICROWIRE BUS SERIAL EEPROM, PDSO6, LEAD FREE, PLASTIC, SC-74A, SOT-23, 6 PIN Microchip Technology Inc 93LC46AT-I/OTG vs 93LC46A-E/OTG
93LC46A-TE/OTGX 128 X 8 MICROWIRE BUS SERIAL EEPROM, PDSO6, LEAD FREE, PLASTIC, SC-74A, SOT-23, 6 PIN Microchip Technology Inc 93LC46AT-I/OTG vs 93LC46A-TE/OTGX
93LC46AT-E/OT 128 X 8 MICROWIRE BUS SERIAL EEPROM, PDSO6, ROHS COMPLIANT, PLASTIC, SOT-23, 6 PIN Microchip Technology Inc 93LC46AT-I/OTG vs 93LC46AT-E/OT
93LC46A-I/OT 128 X 8 MICROWIRE BUS SERIAL EEPROM, PDSO6, LEAD FREE, PLASTIC, SC-74A, SOT-23, 6 PIN Microchip Technology Inc 93LC46AT-I/OTG vs 93LC46A-I/OT
93LC46AT-E/OTG 128 X 8 MICROWIRE BUS SERIAL EEPROM, PDSO6, ROHS COMPLIANT, PLASTIC, SOT-23, 6 PIN Microchip Technology Inc 93LC46AT-I/OTG vs 93LC46AT-E/OTG
93LC46AT-E/OTX 128 X 8 MICROWIRE BUS SERIAL EEPROM, PDSO6, ROHS COMPLIANT, PLASTIC, SOT-23, 6 PIN Microchip Technology Inc 93LC46AT-I/OTG vs 93LC46AT-E/OTX
93LC46A-I/OTG 128 X 8 MICROWIRE BUS SERIAL EEPROM, PDSO6, LEAD FREE, PLASTIC, SC-74A, SOT-23, 6 PIN Microchip Technology Inc 93LC46AT-I/OTG vs 93LC46A-I/OTG
93LC46A-I/OTGX 128 X 8 MICROWIRE BUS SERIAL EEPROM, PDSO6, LEAD FREE, PLASTIC, SC-74A, SOT-23, 6 PIN Microchip Technology Inc 93LC46AT-I/OTG vs 93LC46A-I/OTGX
93LC46A-TI/OTGX 128 X 8 MICROWIRE BUS SERIAL EEPROM, PDSO6, LEAD FREE, PLASTIC, SC-74A, SOT-23, 6 PIN Microchip Technology Inc 93LC46AT-I/OTG vs 93LC46A-TI/OTGX
Part Number Description Manufacturer Compare
93LC46A-E/SNX 128 X 8 MICROWIRE BUS SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, SOIC-8 Microchip Technology Inc 93LC46AT-I/OTG vs 93LC46A-E/SNX
93LC46AXT-I/MSG 128 X 8 MICROWIRE BUS SERIAL EEPROM, PDSO8, LEAD FREE, PLASTIC, MO-187, MSOP-8 Microchip Technology Inc 93LC46AT-I/OTG vs 93LC46AXT-I/MSG
93LC46AXT-I/OT 128 X 8 MICROWIRE BUS SERIAL EEPROM, PDSO6, ROHS COMPLIANT, PLASTIC, SOT-23, 6 PIN Microchip Technology Inc 93LC46AT-I/OTG vs 93LC46AXT-I/OT
93LC46A-E/SNGX 128 X 8 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, MS-012, SOIC-8 Microchip Technology Inc 93LC46AT-I/OTG vs 93LC46A-E/SNGX
93LC46AX-I/PG 128 X 8 MICROWIRE BUS SERIAL EEPROM, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-8 Microchip Technology Inc 93LC46AT-I/OTG vs 93LC46AX-I/PG
93LC46A-TI/MCGX 128 X 8 MICROWIRE BUS SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, MO-229, DFN-8 Microchip Technology Inc 93LC46AT-I/OTG vs 93LC46A-TI/MCGX
93LC46A-I/MNY MICROWIRE BUS SERIAL EEPROM Microchip Technology Inc 93LC46AT-I/OTG vs 93LC46A-I/MNY
93LC46AT-I/SNVAO 128 X 8 MICROWIRE BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 Microchip Technology Inc 93LC46AT-I/OTG vs 93LC46AT-I/SNVAO
93LC46AXT/SN 128 X 8 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 Microchip Technology Inc 93LC46AT-I/OTG vs 93LC46AXT/SN
93LC46AT-E/MCG 128 X 8 MICROWIRE BUS SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, MO-229, DFN-8 Microchip Technology Inc 93LC46AT-I/OTG vs 93LC46AT-E/MCG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 93LC46AT-I/OTG by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 93LC46AT-I/OTG by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of 93LC46AT-I/OTG would you like to use for your alert(s)?
  • Please alert me when 93LC46AT-I/OTG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 93LC46AT-I/OTG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 93LC46AT-I/OTG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 93LC46AT-I/OTG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 93LC46AT-I/OTG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 93LC46AT-I/OTG by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: