Datasheets
93LC46A-I/SN by: Microchip Technology Inc

128 X 8 MICROWIRE BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8

Part Details for 93LC46A-I/SN by Microchip Technology Inc

Overview of 93LC46A-I/SN by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Internet of Things (IoT) Computing and Data Storage

Price & Stock for 93LC46A-I/SN

Part # Distributor Description Stock Price Buy
DISTI # 35M2493
Newark Serial Eeprom, 1Kbit, 2Mhz, Soic-8, Memory Size:1Kbit, Eeprom Memory Configuration:128 X 8Bit, Memory Interface Type:Serial Microwire, Clock Frequency:3Mhz, Memory Case Style:Soic, No. Of Pins:8Pins, Supply Voltage Min:2.5V, Supply Rohs Compliant: Yes |Microchip 93LC46A-I/SN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 1117
  • 1 $0.3020
  • 10 $0.2740
  • 25 $0.2740
  • 50 $0.2720
  • 100 $0.2720
$0.2720 / $0.3020 Buy Now
DISTI # 93LC46A-I/SN-ND
DigiKey IC EEPROM 1KBIT MICROWIRE 8SOIC Min Qty: 1 Lead time: 5 Weeks Container: Tube 1720
In Stock
  • 1 $0.3000
  • 25 $0.2780
  • 100 $0.2704
$0.2704 / $0.3000 Buy Now
DISTI # 93LC46A-I/SN
Avnet Americas EEPROM Serial-Microwire 1K-Bit 128 x 8 3.3V/5V 8-Pin SOIC N Tube - Rail/Tube (Alt: 93LC46A-I/SN) RoHS: Compliant Min Qty: 1200 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: Tube 0
  • 1 $0.2900
  • 25 $0.2700
  • 100 $0.2600
$0.2600 / $0.2900 Buy Now
DISTI # 579-93LC46A-I/SN
Mouser Electronics EEPROM 128x8 RoHS: Compliant 14854
  • 1 $0.2900
  • 100 $0.2700
$0.2700 / $0.2900 Buy Now
DISTI # V36:1790_06428453
Arrow Electronics EEPROM Serial-Microwire 1K-bit 128 x 8 3.3V/5V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 5 Weeks Date Code: 2404 Americas - 330
  • 100 $0.2596
$0.2596 Buy Now
DISTI # 93LC46A-I/SN
Microchip Technology Inc 1K, 128 X 8 SERIAL EE, IND, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes 8347

Alternates Available
  • 1 $0.2900
  • 25 $0.2700
  • 100 $0.2600
  • 1,000 $0.2500
  • 5,000 $0.2400
$0.2400 / $0.2900 Buy Now
DISTI # 70045297
RS IC EEPROM 1KBIT 2MHZ 8SOIC | Microchip Technology Inc. 93LC46A-I/SN RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk 0
  • 1,200 $0.5400
  • 12,000 $0.5100
  • 60,000 $0.4800
  • 120,000 $0.4600
$0.4600 / $0.5400 RFQ
Future Electronics 93LC46 Series 1 Kbit (128 x 8) 5.5 V Microwire Compatible Serial EEPROM - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 100 Lead time: 5 Weeks Container: Tube 0
Tube
  • 1 $0.2800
  • 200 $0.2750
  • 500 $0.2700
  • 1,250 $0.2650
  • 3,000 $0.2550
$0.2550 / $0.2800 Buy Now
Onlinecomponents.com EEPROM - Serial-Microwire - 1Kbit (128 x 8) - 3.3V/5V - 8-Pin SOIC N - Tube RoHS: Compliant 4 In Stock
10700 Factory Stock
  • 1 $0.3334
  • 100 $0.3031
  • 500 $0.2799
  • 1,000 $0.2757
  • 2,500 $0.2665
  • 5,000 $0.2602
  • 7,500 $0.2563
  • 10,000 $0.2525
$0.2525 / $0.3334 Buy Now
DISTI # 84381645
Verical EEPROM Serial-Microwire 1K-bit 128 x 8 3.3V/5V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2404 Americas - 300
  • 100 $0.2596
$0.2596 Buy Now
Bristol Electronics   1010
RFQ
Quest Components 128 X 8 MICROWIRE BUS SERIAL EEPROM, 400 ns, PDSO8 808
  • 1 $0.7000
  • 144 $0.3500
  • 572 $0.2800
$0.2800 / $0.7000 Buy Now
Quest Components 128 X 8 MICROWIRE BUS SERIAL EEPROM, 400 ns, PDSO8 139
  • 1 $0.5400
  • 10 $0.4500
  • 45 $0.3600
$0.3600 / $0.5400 Buy Now
DISTI # 93LC46A-I/SNG
TME IC: EEPROM memory, 1kbEEPROM, Microwire, 128x8bit, 2.5รท5.5V, 2MHz Min Qty: 1 0
  • 1 $0.3900
  • 5 $0.3800
  • 25 $0.3700
  • 100 $0.3500
$0.3500 / $0.3900 RFQ
NAC 1K, 128 X 8 SERIAL EE, IND - Package: 8 SOIC 3.90mm(.150in) TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Tube 8600
  • 1 $0.3200
  • 100 $0.2900
  • 500 $0.2700
  • 1,000 $0.2600
$0.2600 / $0.3200 Buy Now
DISTI # SMC-93LC46A-I/SN
Sensible Micro Corporation Eeprom Serial-Microwire 1K-Bit 128 X 8 3.3V/5V 8-Pin Soic N Tube RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 04+ Container: Tubes 60
  • 100 $0.1852
  • 500 $0.1805
  • 1,000 $0.1710
$0.1710 / $0.1852 RFQ
DISTI # 93LC46A-I/SN
Avnet Silica EEPROM Serial-Microwire 1K-Bit 128 x 8 3.3V/5V 8-Pin SOIC N Tube (Alt: 93LC46A-I/SN) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Silica - 400
Buy Now
DISTI # C1S505200337120
Chip1Stop 1K, 128 X 8 SERIAL EE, IND RoHS: Compliant pbFree: Yes Container: Tube 4
  • 5 $0.2510
$0.2510 Buy Now
DISTI # 93LC46A-I/SN
EBV Elektronik EEPROM Serial-Microwire 1K-Bit 128 x 8 3.3V/5V 8-Pin SOIC N Tube (Alt: 93LC46A-I/SN) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks, 0 Days EBV - 1100
Buy Now
Master Electronics EEPROM - Serial-Microwire - 1Kbit (128 x 8) - 3.3V/5V - 8-Pin SOIC N - Tube RoHS: Compliant 4 In Stock
10700 Factory Stock
  • 1 $0.3334
  • 100 $0.3031
  • 500 $0.2799
  • 1,000 $0.2757
  • 2,500 $0.2665
  • 5,000 $0.2602
  • 7,500 $0.2563
  • 10,000 $0.2525
$0.2525 / $0.3334 Buy Now

Part Details for 93LC46A-I/SN

93LC46A-I/SN CAD Models

93LC46A-I/SN Part Data Attributes

93LC46A-I/SN Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
93LC46A-I/SN Microchip Technology Inc 128 X 8 MICROWIRE BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Part Package Code SOIC
Package Description 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8
Pin Count 8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.32.00.51
Factory Lead Time 5 Weeks
Samacsys Manufacturer Microchip
Additional Feature 1000000 ERASE/WRITE CYCLES MIN; DATA RETENTION > 200 YEARS
Clock Frequency-Max (fCLK) 2 MHz
Data Retention Time-Min 200
Endurance 1000000 Write/Erase Cycles
JESD-30 Code R-PDSO-G8
JESD-609 Code e3
Length 4.9 mm
Memory Density 1024 bit
Memory IC Type EEPROM
Memory Width 8
Moisture Sensitivity Level 1
Number of Functions 1
Number of Ports 1
Number of Terminals 8
Number of Words 128 words
Number of Words Code 128
Operating Mode SYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 128X8
Output Characteristics TOTEM POLE
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Parallel/Serial SERIAL
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Ready/Busy YES
Reverse Pinout NO
Screening Level TS 16949
Seated Height-Max 1.75 mm
Serial Bus Type MICROWIRE
Standby Current-Max 0.000001 A
Supply Current-Max 0.002 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 2.5 V
Supply Voltage-Nom (Vsup) 3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm
Write Cycle Time-Max (tWC) 6 ms
Write Protection SOFTWARE

Alternate Parts for 93LC46A-I/SN

This table gives cross-reference parts and alternative options found for 93LC46A-I/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 93LC46A-I/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
93LC46AT/SNROC 128 X 8 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 Microchip Technology Inc 93LC46A-I/SN vs 93LC46AT/SNROC
93LC46AT-E/SNGX 128X8 MICROWIRE BUS SERIAL EEPROM, PDSO8 Microchip Technology Inc 93LC46A-I/SN vs 93LC46AT-E/SNGX
93LC46A-E/SNG 128 X 8 MICROWIRE BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 Microchip Technology Inc 93LC46A-I/SN vs 93LC46A-E/SNG
93LC46AT-I/SNVAO 128 X 8 MICROWIRE BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 Microchip Technology Inc 93LC46A-I/SN vs 93LC46AT-I/SNVAO
93LC46AT-I/SM 128 X 8 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.208 INCH, PLASTIC, SOIC-8 Microchip Technology Inc 93LC46A-I/SN vs 93LC46AT-I/SM
93LC46AT-I/SNX 128 X 8 MICROWIRE BUS SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, SOIC-8 Microchip Technology Inc 93LC46A-I/SN vs 93LC46AT-I/SNX
93LC46A-I/SNROC 128 X 8 MICROWIRE BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 Microchip Technology Inc 93LC46A-I/SN vs 93LC46A-I/SNROC
93LC46AT-E/SN 128 X 8 MICROWIRE BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 Microchip Technology Inc 93LC46A-I/SN vs 93LC46AT-E/SN
93LC46AT-E/SM IC,SERIAL EEPROM,128X8,CMOS,SOP,8PIN,PLASTIC Microchip Technology Inc 93LC46A-I/SN vs 93LC46AT-E/SM
93LC46A-I/SNG 128 X 8 MICROWIRE BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 Microchip Technology Inc 93LC46A-I/SN vs 93LC46A-I/SNG
Part Number Description Manufacturer Compare
93LC46A-E/SNX 128 X 8 MICROWIRE BUS SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, SOIC-8 Microchip Technology Inc 93LC46A-I/SN vs 93LC46A-E/SNX
93LC46AXT-I/MSG 128 X 8 MICROWIRE BUS SERIAL EEPROM, PDSO8, LEAD FREE, PLASTIC, MO-187, MSOP-8 Microchip Technology Inc 93LC46A-I/SN vs 93LC46AXT-I/MSG
93LC46AXT-I/OT 128 X 8 MICROWIRE BUS SERIAL EEPROM, PDSO6, ROHS COMPLIANT, PLASTIC, SOT-23, 6 PIN Microchip Technology Inc 93LC46A-I/SN vs 93LC46AXT-I/OT
93LC46A-E/SNGX 128 X 8 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, MS-012, SOIC-8 Microchip Technology Inc 93LC46A-I/SN vs 93LC46A-E/SNGX
93LC46AX-I/PG 128 X 8 MICROWIRE BUS SERIAL EEPROM, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-8 Microchip Technology Inc 93LC46A-I/SN vs 93LC46AX-I/PG
93LC46A-TI/MCGX 128 X 8 MICROWIRE BUS SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, MO-229, DFN-8 Microchip Technology Inc 93LC46A-I/SN vs 93LC46A-TI/MCGX
93LC46A-I/MNY MICROWIRE BUS SERIAL EEPROM Microchip Technology Inc 93LC46A-I/SN vs 93LC46A-I/MNY
93LC46AT-I/SNVAO 128 X 8 MICROWIRE BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 Microchip Technology Inc 93LC46A-I/SN vs 93LC46AT-I/SNVAO
93LC46AXT/SN 128 X 8 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 Microchip Technology Inc 93LC46A-I/SN vs 93LC46AXT/SN
93LC46AT-E/MCG 128 X 8 MICROWIRE BUS SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, MO-229, DFN-8 Microchip Technology Inc 93LC46A-I/SN vs 93LC46AT-E/MCG

93LC46A-I/SN Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 93LC46A-I/SN by Microchip Technology Inc.
Theyโ€™ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 93LC46A-I/SN by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of 93LC46A-I/SN would you like to use for your alert(s)?
  • Please alert me when 93LC46A-I/SN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 93LC46A-I/SN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 93LC46A-I/SN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire ยท Expired on
  • Also alert me for 93LC46A-I/SN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 93LC46A-I/SN.
Looks like you've reached your alert limit!ย  Please delete some alerts or contact us if you need help.

Compare 93LC46A-I/SN by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: