-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
128 X 8 MICROWIRE BUS SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, MSOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C7643
|
Newark | Serial Eeprom, 1Kbit, 2Mhz, Msop-8, Memory Configuration:128 X 8Bit, Interfaces:Microwire, Clock Frequency Max:2Mhz, Ic Case/Package:Msop, No. Of Pins:8Pins, Supply Voltage Min:2.5V, Supply Voltage Max:5.5V, Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Microchip 93LC46A-I/MS RoHS: Compliant Min Qty: 1100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3430 | Buy Now |
DISTI #
93LC46A-I/MS-ND
|
DigiKey | IC EEPROM 1KBIT MICROWIRE 8MSOP Min Qty: 1 Lead time: 4 Weeks Container: Tube |
1270 In Stock |
|
$0.3399 / $0.3600 | Buy Now |
DISTI #
93LC46A-I/MS
|
Avnet Americas | EEPROM Serial-Microwire 1K-bit 128 x 8 3.3V/5V 8-Pin MSOP Tube - Rail/Tube (Alt: 93LC46A-I/MS) RoHS: Compliant Min Qty: 1100 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$0.3300 / $0.3500 | Buy Now |
DISTI #
579-93LC46A-I/MS
|
Mouser Electronics | EEPROM 128x8 RoHS: Compliant | 1962 |
|
$0.3300 / $0.3500 | Buy Now |
DISTI #
V99:2348_06428448
|
Arrow Electronics | EEPROM Serial-Microwire 1K-bit 128 x 8 3.3V/5V 8-Pin MSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1602 | Americas - 20 |
|
$0.0587 / $0.3087 | Buy Now |
DISTI #
93LC46A-I/MS
|
Microchip Technology Inc | 1K, 128 X 8 SERIAL EE, Projected EOL: 2034-04-22 RoHS: Compliant pbFree: Yes | 31500 |
|
$0.2700 / $0.3500 | Buy Now |
DISTI #
70046003
|
RS | IC EEPROM 1KBIT 2MHZ 8MSOP | Microchip Technology Inc. 93LC46A-I/MS RoHS: Not Compliant Min Qty: 1100 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5200 / $0.6100 | RFQ |
|
Onlinecomponents.com | EEPROM - Serial-Microwire - 1Kbit (128 x 8) - 3.3V/5V - 8-Pin MSOP - Tube RoHS: Compliant | 31500 Factory Stock |
|
$0.2903 / $0.3582 | Buy Now |
DISTI #
25847482
|
Verical | EEPROM Serial-Microwire 1K-bit 128 x 8 3.3V/5V 8-Pin MSOP Tube RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 1602 | Americas - 20 |
|
$0.3087 | Buy Now |
|
NAC | 1K, 128 X 8 SERIAL EE, IND - Package: 8 MSOP 3x3mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Tube | 25200 |
|
$0.3000 / $0.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
93LC46A-I/MS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
93LC46A-I/MS
Microchip Technology Inc
128 X 8 MICROWIRE BUS SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, MSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | MSOP | |
Package Description | TSSOP, TSSOP8,.19 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 2 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Memory Density | 1024 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 128 words | |
Number of Words Code | 128 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128X8 | |
Output Characteristics | TOTEM POLE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Reverse Pinout | NO | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.1 mm | |
Serial Bus Type | MICROWIRE | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.002 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 6 ms | |
Write Protection | SOFTWARE |
This table gives cross-reference parts and alternative options found for 93LC46A-I/MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 93LC46A-I/MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
93LC46A-E/MSGX | 128 X 8 MICROWIRE BUS SERIAL EEPROM, PDSO8, LEAD FREE, PLASTIC, MO-187, MSOP-8 | Microchip Technology Inc | 93LC46A-I/MS vs 93LC46A-E/MSGX |
93LC46A-E/MS | 128 X 8 MICROWIRE BUS SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, MSOP-8 | Microchip Technology Inc | 93LC46A-I/MS vs 93LC46A-E/MS |
93LC46AT-I/MSX | 128 X 8 MICROWIRE BUS SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, MSOP-8 | Microchip Technology Inc | 93LC46A-I/MS vs 93LC46AT-I/MSX |
93LC46AT-I/MS | 128 X 8 MICROWIRE BUS SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, MSOP-8 | Microchip Technology Inc | 93LC46A-I/MS vs 93LC46AT-I/MS |
93LC46AT-E/MSX | 128 X 8 MICROWIRE BUS SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, MSOP-8 | Microchip Technology Inc | 93LC46A-I/MS vs 93LC46AT-E/MSX |
93LC46AT-E/MSGX | 128X8 MICROWIRE BUS SERIAL EEPROM, PDSO8 | Microchip Technology Inc | 93LC46A-I/MS vs 93LC46AT-E/MSGX |
93LC46AT-I/MSG | 128 X 8 MICROWIRE BUS SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, MSOP-8 | Microchip Technology Inc | 93LC46A-I/MS vs 93LC46AT-I/MSG |
93LC46AT-I/MSGX | 128X8 MICROWIRE BUS SERIAL EEPROM, PDSO8 | Microchip Technology Inc | 93LC46A-I/MS vs 93LC46AT-I/MSGX |
93LC46A-E/MSG | 128 X 8 MICROWIRE BUS SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, MSOP-8 | Microchip Technology Inc | 93LC46A-I/MS vs 93LC46A-E/MSG |
93LC46A-TI/MSGX | 128 X 8 MICROWIRE BUS SERIAL EEPROM, PDSO8, LEAD FREE, PLASTIC, MO-187, MSOP-8 | Microchip Technology Inc | 93LC46A-I/MS vs 93LC46A-TI/MSGX |