Part Details for 93L412DC by Fairchild Semiconductor Corporation
Overview of 93L412DC by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 93L412DC
93L412DC CAD Models
93L412DC Part Data Attributes
|
93L412DC
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
93L412DC
Fairchild Semiconductor Corporation
Standard SRAM, 256X4, 60ns, TTL, CDIP22,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | DIP, DIP22,.4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 60 ns | |
JESD-30 Code | R-XDIP-T22 | |
JESD-609 Code | e0 | |
Memory Density | 1024 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Moisture Sensitivity Level | 2A | |
Number of Terminals | 22 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256X4 | |
Output Characteristics | OPEN-COLLECTOR | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP22,.4 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for 93L412DC
This table gives cross-reference parts and alternative options found for 93L412DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 93L412DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM91L01A/DMC | Standard SRAM, 256X4, 500ns, MOS, CDIP22, HERMETIC SEALED, CERAMIC, DIP-22 | AMD | 93L412DC vs AM91L01A/DMC |
P4C422-25PI | Standard SRAM, 256X4, 25ns, CMOS, PDIP22, PLASTIC, DIP-22 | Pyramid Semiconductor Corporation | 93L412DC vs P4C422-25PI |
MAL5101CB | Standard SRAM, 256X4, 130ns, CMOS, CDIP22 | Dynex Semiconductor | 93L412DC vs MAL5101CB |
AM93L422/DMC | Standard SRAM, 256X4, 75ns, TTL, CDIP22, HERMETIC SEALED, CERAMIC, DIP-22 | AMD | 93L412DC vs AM93L422/DMC |
CY7C122-35PC | Standard SRAM, 256X4, 35ns, CMOS, PDIP22, 0.400 INCH, PLASTIC, DIP-22 | Cypress Semiconductor | 93L412DC vs CY7C122-35PC |
MAR5101CB | Standard SRAM, 256X4, 130ns, CMOS, CDIP22, | Plessey Semiconductors Ltd | 93L412DC vs MAR5101CB |
P4C422-10PC | Standard SRAM, 256X4, 10ns, CMOS, PDIP22, 0.400 INCH, PLASTIC, DIP-22 | Pyramid Semiconductor Corporation | 93L412DC vs P4C422-10PC |
93422ADC | Cache SRAM, 256X4, 35ns, CMOS, CDIP22, 0.400 INCH, CERDIP-22 | Fairchild Semiconductor Corporation | 93L412DC vs 93422ADC |
MAC5101CS | Standard SRAM, 256X4, 130ns, CMOS, CDIP22 | Dynex Semiconductor | 93L412DC vs MAC5101CS |
P4C422-10PI | Standard SRAM, 256X4, 10ns, CMOS, PDIP22, PLASTIC, DIP-22 | Pyramid Semiconductor Corporation | 93L412DC vs P4C422-10PI |