Part Details for 93L16DMQB by Fairchild Semiconductor Corporation
Overview of 93L16DMQB by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 93L16DMQB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Counter, Up, 4 Bit Binary, 16 Pin, Ceramic, DIP | 44 |
|
$18.7500 / $19.5000 | Buy Now |
Part Details for 93L16DMQB
93L16DMQB CAD Models
93L16DMQB Part Data Attributes
|
93L16DMQB
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
93L16DMQB
Fairchild Semiconductor Corporation
Binary Counter, Synchronous, Up Direction, TTL, CDIP16,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | UP | |
Family | 93L | |
JESD-30 Code | R-XDIP-T16 | |
JESD-609 Code | e0 | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 39 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE |
Alternate Parts for 93L16DMQB
This table gives cross-reference parts and alternative options found for 93L16DMQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 93L16DMQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-01-016-8001 | Binary Counter, Synchronous, Up Direction, TTL, CDIP16, | AMD | 93L16DMQB vs 5962-01-016-8001 |
AM93L16DM | Decade Counter, | Rochester Electronics LLC | 93L16DMQB vs AM93L16DM |
5962-01-183-9752 | Binary Counter, Synchronous, Up Direction, TTL, CDIP16, | Fairchild Semiconductor Corporation | 93L16DMQB vs 5962-01-183-9752 |
5962-01-006-7496 | Binary Counter, Synchronous, Up Direction, TTL, CDIP16, | Fairchild Semiconductor Corporation | 93L16DMQB vs 5962-01-006-7496 |
93L16DC | Binary Counter, Synchronous, Up Direction, TTL, CDIP16, | Fairchild Semiconductor Corporation | 93L16DMQB vs 93L16DC |
5962-01-045-8846 | Binary Counter, Synchronous, Up Direction, TTL, CDIP16, | Fairchild Semiconductor Corporation | 93L16DMQB vs 5962-01-045-8846 |
93L16DMQB | 93L SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CDIP16, CERAMIC, DIP-16 | Texas Instruments | 93L16DMQB vs 93L16DMQB |
AM93L16PC | Binary Counter, Synchronous, Up Direction, TTL, PDIP16, | AMD | 93L16DMQB vs AM93L16PC |