Part Details for 93L08DC by Fairchild Semiconductor Corporation
Overview of 93L08DC by Fairchild Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 93L08DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Latch, Dual, 4 Bit, 24 Pin, Ceramic, DIP | 9 |
|
$7.5000 / $15.0000 | Buy Now |
|
Quest Components | Latch, Dual, 4 Bit, 24 Pin, Ceramic, DIP | 6 |
|
$7.2750 / $14.5500 | Buy Now |
|
Quest Components | Latch, Dual, 4 Bit, 24 Pin, Ceramic, DIP | 1 |
|
$11.3625 | Buy Now |
Part Details for 93L08DC
93L08DC CAD Models
93L08DC Part Data Attributes
|
93L08DC
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
93L08DC
Fairchild Semiconductor Corporation
D Flip-Flop, 2-Func, 4-Bit, TTL, CDIP24,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XDIP-T24 | |
JESD-609 Code | e0 | |
Logic IC Type | D FLIP-FLOP | |
Moisture Sensitivity Level | 2A | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for 93L08DC
This table gives cross-reference parts and alternative options found for 93L08DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 93L08DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
93L08DCQM | D Latch, 2-Func, 4-Bit, TTL, CDIP24, | Fairchild Semiconductor Corporation | 93L08DC vs 93L08DCQM |
93L08DC | IC,LATCH,DUAL,4-BIT,L-TTL,DIP,24PIN,CERAMIC | Texas Instruments | 93L08DC vs 93L08DC |
93L08DC | IC,LATCH,DUAL,4-BIT,L-TTL,DIP,24PIN,CERAMIC | National Semiconductor Corporation | 93L08DC vs 93L08DC |