-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 3.25W, 750ohm, 200V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65K0544
|
Newark | Resistor, Wirewound, 750 Ohm, 3.25W, 5%, Resistance:750Ohm, Product Range:90 Series, Power Rating:3.25W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:200V, Resistor Technology:Wirewound Rohs Compliant: Yes |Ohmite 93J750E RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
93J750E-ND
|
DigiKey | 3.25W 750 OHMS VIT MOLD 5% Min Qty: 100 Lead time: 20 Weeks Container: Box | Temporarily Out of Stock |
|
$3.0916 | Buy Now |
DISTI #
2485-93J750E-ND
|
DigiKey | 3.25W 750 OHMS VIT MOLD 5% Lead time: 22 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
588-93J750E
|
Mouser Electronics | Wirewound Resistors - Through Hole 3.25watt 750ohm 5% Axial RoHS: Compliant | 0 |
|
$3.1900 / $5.4500 | Order Now |
DISTI #
70581917
|
RS | RES 750 OHM 3.25W 5% AXIAL | Ohmite 93J750E RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$3.6900 / $4.1100 | RFQ |
|
Onlinecomponents.com | Res Wirewound 750 Ohm 5% 3.25W ±30ppm/°C Vitreous Enamel AXL RoHS: Compliant |
75 In Stock |
|
$2.5300 / $3.4500 | Buy Now |
DISTI #
69097547
|
Verical | Res Wirewound 750 Ohm 5% 3.25W ±30ppm/°C Vitreous Enamel AXL RoHS: Compliant Min Qty: 25 Package Multiple: 25 Date Code: 2324 | Americas - 75 |
|
$3.5230 / $4.4850 | Buy Now |
|
Master Electronics | Res Wirewound 750 Ohm 5% 3.25W ±30ppm/°C Vitreous Enamel AXL RoHS: Compliant |
75 In Stock |
|
$2.5300 / $3.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
93J750E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
93J750E
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 3.25W, 750ohm, 200V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | Ohmite | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Package Diameter | 5.9 mm | |
Package Length | 14.7 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 3.25 W | |
Rated Temperature | 25 °C | |
Resistance | 750 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 200 V |