Part Details for 93J150 by Ohmite Mfg Co
Overview of 93J150 by Ohmite Mfg Co
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 93J150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2485-93J150-ND
|
DigiKey | RES 150 OHM 5% 3.25W AXIAL Lead time: 22 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
588-93J150
|
Mouser Electronics | Wirewound Resistors - Through Hole 3.25watt 150ohm 5% Axial RoHS: Not Compliant | 0 |
|
$9.6200 | Order Now |
|
Onlinecomponents.com | Res Wirewound 150 Ohm 5% 3.25W ±30ppm/°C Vitreous Enamel AXL | Alternative Product Available |
|
$0 | Buy Now |
|
Quest Components | Resistor, Wirewound, 150 Ohm, 200V, 5±% | 143 |
|
$4.0950 / $10.2375 | Buy Now |
DISTI #
93J150
|
TTI | Wirewound Resistors - Through Hole 3.25watt 150ohm 5% Axial RoHS: Compliant Min Qty: 100 Package Multiple: 5 Container: Bulk | Americas - 0 |
|
$3.1600 | Buy Now |
DISTI #
93J150
|
Richardson RFPD | WIREWOUND RESISTOR Min Qty: 1 | 0 |
|
RFQ |
Part Details for 93J150
93J150 CAD Models
93J150 Part Data Attributes
|
93J150
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
93J150
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 3.25W, 150ohm, 200V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | All-Welded | |
JESD-609 Code | e0 | |
Lead Diameter | 0.81 mm | |
Lead Length | 38 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Package Diameter | 5.9 mm | |
Package Length | 14.3 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 3.25 W | |
Rated Temperature | 25 °C | |
Resistance | 150 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 200 V |