Part Details for 93C66A-I/P by Microchip Technology Inc
Overview of 93C66A-I/P by Microchip Technology Inc
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 93C66A-I/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH3046
|
Newark | Eeprom, 4Kbit, -40 To 85Deg C Rohs Compliant: Yes |Microchip 93C66A-I/P Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 915 |
|
$0.4370 / $0.4680 | Buy Now |
DISTI #
29AC1877
|
Newark | 4K, 512 X 8 Serial Ee, Ind Rohs Compliant: Yes |Microchip 93C66A-I/P Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$0.4280 / $0.4360 | Buy Now |
DISTI #
93C66A-I/P-ND
|
DigiKey | IC EEPROM 4KBIT MICROWIRE 8DIP Min Qty: 1 Lead time: 23 Weeks Container: Tube |
721 In Stock |
|
$0.4326 / $0.4600 | Buy Now |
DISTI #
93C66A-I/P
|
Avnet Americas | EEPROM Serial-Microwire 4K-bit 512 x 8 5V 8-Pin PDIP Tube - Rail/Tube (Alt: 93C66A-I/P) RoHS: Compliant Min Qty: 60 Package Multiple: 1 Lead time: 50 Weeks, 5 Days Container: Tube | 16 |
|
$0.4200 / $0.4500 | Buy Now |
DISTI #
579-93C66A-I/P
|
Mouser Electronics | EEPROM 512x8 RoHS: Compliant | 1238 |
|
$0.4200 / $0.4500 | Buy Now |
DISTI #
93C66A-I/P
|
Microchip Technology Inc | 4K, 512 X 8 SERIAL EE, Projected EOL: 2034-05-30 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube |
12960 Alternates Available |
|
$0.3400 / $0.4500 | Buy Now |
DISTI #
70045987
|
RS | Microchip 93C66A-I/P Serial EEPROM Memory, 4kbit, 200ns, 4.5 to 5.5 V 8-Pin PDIP | Microchip Technology Inc. 93C66A-I/P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 308 |
|
$0.2500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 | 0 |
|
$0.3380 | Buy Now |
|
Onlinecomponents.com | EEPROM - Serial-Microwire - 4Kbit (512 x 8) - 5V - 8-Pin PDIP - Tube RoHS: Compliant | 12960 Factory Stock |
|
$0.3301 / $0.4096 | Buy Now |
DISTI #
77908153
|
Verical | EEPROM Serial-Microwire 4K-bit 512 x 8 5V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 80 Package Multiple: 1 | Americas - 521 |
|
$0.8939 / $1.0417 | Buy Now |
Part Details for 93C66A-I/P
93C66A-I/P CAD Models
93C66A-I/P Part Data Attributes:
|
93C66A-I/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
93C66A-I/P
Microchip Technology Inc
512 X 8 MICROWIRE BUS SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 50 Weeks, 5 Days | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 1 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.27 mm | |
Memory Density | 4096 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512X8 | |
Output Characteristics | TOTEM POLE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Reverse Pinout | NO | |
Screening Level | TS 16949 | |
Seated Height-Max | 5.33 mm | |
Serial Bus Type | MICROWIRE | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.002 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Width | 7.62 mm | |
Write Cycle Time-Max (tWC) | 2 ms | |
Write Protection | SOFTWARE |
Alternate Parts for 93C66A-I/P
This table gives cross-reference parts and alternative options found for 93C66A-I/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 93C66A-I/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
93C66A-E/P | 512 X 8 MICROWIRE BUS SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 | Microchip Technology Inc | 93C66A-I/P vs 93C66A-E/P |
93C66A-E/PG | 512 X 8 MICROWIRE BUS SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 | Microchip Technology Inc | 93C66A-I/P vs 93C66A-E/PG |
93C66A-I/PG | 512 X 8 MICROWIRE BUS SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 | Microchip Technology Inc | 93C66A-I/P vs 93C66A-I/PG |