Part Details for 93C46B-I/MS by Microchip Technology Inc
Results Overview of 93C46B-I/MS by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
93C46B-I/MS Information
93C46B-I/MS by Microchip Technology Inc is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for 93C46B-I/MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C7601
|
Newark | Serial Eeprom, 1Kbit, 2Mhz, Msop-8, Memory Configuration:64 X 16Bit, Interfaces:Microwire, Clock ... more RoHS: Compliant Min Qty: 1100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3390 | Buy Now |
DISTI #
93C46B-I/MS-ND
|
DigiKey | IC EEPROM 1KBIT MICROWIRE 8MSOP Min Qty: 1100 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.3399 | Buy Now |
DISTI #
93C46B-I/MS
|
Avnet Americas | EEPROM Serial-Microwire 1K-bit 64 x 16 5V 8-Pin MSOP Tube - Rail/Tube (Alt: 93C46B-I/MS) RoHS: Compliant Min Qty: 1100 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.2898 / $0.3000 | Buy Now |
DISTI #
579-93C46B-I/MS
|
Mouser Electronics | EEPROM 64x16 RoHS: Compliant | 1274 |
|
$0.3300 / $0.3500 | Buy Now |
DISTI #
93C46B-I/MS
|
Microchip Technology Inc | 1K, 64 X 16 SERIAL EE, MSOP, Projected EOL: 2034-04-25 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube |
0 Alternates Available |
|
$0.2700 / $0.3500 | Buy Now |
DISTI #
70045972
|
RS | Microchip 93C46B-I/MS Serial EEPROM Memory,1kbit,200ns,4.5 to 5.5V 8-Pin MSOP Min Qty: 1100 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5200 / $0.6100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2903 / $0.3582 | Buy Now |
|
NAC | 1K, 64 X 16 SERIAL EE, IND - Package: 8 MSOP 3x3mm TUBE RoHS: Compliant Min Qty: 1100 Package Multiple: 100 Container: Tube | 0 |
|
$0.3000 / $0.3700 | Buy Now |
DISTI #
93C46B-I/MS
|
Avnet Silica | EEPROM SerialMicrowire 1Kbit 64 x 16 5V 8Pin MSOP Tube (Alt: 93C46B-I/MS) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
93C46B-I/MS
|
EBV Elektronik | EEPROM SerialMicrowire 1Kbit 64 x 16 5V 8Pin MSOP Tube (Alt: 93C46B-I/MS) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |