Part Details for 93C46A-E/SN by Microchip Technology Inc
Results Overview of 93C46A-E/SN by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
93C46A-E/SN Information
93C46A-E/SN by Microchip Technology Inc is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for 93C46A-E/SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03H8222
|
Newark | Eeprom, 1Kbit, 2Mhz, -40 To 125Deg C, Memory Configuration:128 X 8Bit, Interfaces:Microwire, Cloc... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3710 | Buy Now |
DISTI #
93C46A-E/SN-ND
|
DigiKey | IC EEPROM 1KBIT MICROWIRE 8SOIC Min Qty: 1000 Lead time: 7 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.3605 | Buy Now |
DISTI #
93C46A-E/SN
|
Avnet Americas | EEPROM Serial-Microwire 1K-bit 128 x 8 5V 8-Pin SOIC N Tube - Rail/Tube (Alt: 93C46A-E/SN) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.3139 / $0.3250 | Buy Now |
DISTI #
579-93C46A-E/SN
|
Mouser Electronics | EEPROM 128x8 RoHS: Compliant | 0 |
|
$0.3500 / $0.3700 | Order Now |
DISTI #
93C46A-E/SN
|
Microchip Technology Inc | 1Kb microwire EEPROM, 4.5-5.5V, extended temp, 8-SOIC, SOIC, Projected EOL: 2034-05-16 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tube |
2135 Alternates Available |
|
$0.3000 / $0.3700 | Buy Now |
DISTI #
70453959
|
RS | 1K, 128 X 8 SERIAL EE, EXT8 SOIC 3.90mm(.150in) TUBE Min Qty: 1000 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5600 / $0.6600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 2100 Factory Stock |
|
$0.3145 / $0.3881 | Buy Now |
|
NAC | 1K, 128 X 8 SERIAL EE, EXT - Package: 8 SOIC 3.90mm(.150in) TUBE RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Container: Tube | 0 |
|
$0.3300 / $0.4000 | Buy Now |
DISTI #
93C46A-E/SN
|
Avnet Silica | EEPROM SerialMicrowire 1Kbit 128 x 8 5V 8Pin SOIC N Tube (Alt: 93C46A-E/SN) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 2100 Factory Stock |
|
$0.3145 / $0.3881 | Buy Now |
Part Details for 93C46A-E/SN
93C46A-E/SN CAD Models
93C46A-E/SN Part Data Attributes
|
93C46A-E/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
93C46A-E/SN
Microchip Technology Inc
128 X 8 MICROWIRE BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 3 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Memory Density | 1024 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 128 words | |
Number of Words Code | 128 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128X8 | |
Output Characteristics | TOTEM POLE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Reverse Pinout | NO | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | MICROWIRE | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.002 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 6 ms | |
Write Protection | SOFTWARE |
Alternate Parts for 93C46A-E/SN
This table gives cross-reference parts and alternative options found for 93C46A-E/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 93C46A-E/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CAT93C46X-TE7 | Catalyst Semiconductor | Check for Price | EEPROM, 128X8, Serial, CMOS, PDSO8, 0.210 INCH, EIAJ, SOIC-8 | 93C46A-E/SN vs CAT93C46X-TE7 |
CAT93C46KA-TE13 | Catalyst Semiconductor | Check for Price | EEPROM, 64X16, Serial, CMOS, PDSO8, EIAJ, SOIC-8 | 93C46A-E/SN vs CAT93C46KA-TE13 |
93C46A-TE/SNGX | Microchip Technology Inc | Check for Price | 128 X 8 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, MS-012, SOIC-8 | 93C46A-E/SN vs 93C46A-TE/SNGX |
CAT93C46XE | Catalyst Semiconductor | Check for Price | EEPROM, 64X16, Serial, CMOS, PDSO8, LEAD AND HALOGEN FREE, EIAJ, SOIC-8 | 93C46A-E/SN vs CAT93C46XE |
CAT93C46XI | Catalyst Semiconductor | Check for Price | EEPROM, 64X16, Serial, CMOS, PDSO8, LEAD AND HALOGEN FREE, EIAJ, SOIC-8 | 93C46A-E/SN vs CAT93C46XI |
CAT93C46K | Catalyst Semiconductor | Check for Price | EEPROM, 64X16, Serial, CMOS, PDSO8, EIAJ, SOIC-8 | 93C46A-E/SN vs CAT93C46K |
CAT93C46X | Catalyst Semiconductor | Check for Price | EEPROM, 64X16, Serial, CMOS, PDSO8, LEAD AND HALOGEN FREE, EIAJ, SOIC-8 | 93C46A-E/SN vs CAT93C46X |
93C46AT-I/SNGX | Microchip Technology Inc | Check for Price | EEPROM, 128X8, Serial, CMOS, PDSO8 | 93C46A-E/SN vs 93C46AT-I/SNGX |
93C46A-E/SN Frequently Asked Questions (FAQ)
-
The maximum clock frequency for the 93C46A-E/SN is 1 MHz.
-
Yes, the 93C46A-E/SN is compatible with 5V systems, but it can also operate at 2.5V to 5.5V VCC.
-
The 93C46A-E/SN does not require any special initialization after power-up. It is ready to use as soon as the power supply is stable.
-
The 93C46A-E/SN has an endurance of 100,000 erase/write cycles.
-
The 93C46A-E/SN is rated for operation from -40°C to +125°C, making it suitable for high-temperature environments.