Part Details for 93AA66/P by Microchip Technology Inc
Results Overview of 93AA66/P by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
93AA66/P Information
93AA66/P by Microchip Technology Inc is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for 93AA66/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C7573
|
Newark | Eeprom, 4Kbit, 0 To 70Deg C, Memory Configuration:512 X 8Bit/256 X 16Bit, Interfaces:Microwire, Clock Frequency Max:2Mhz, Ic Case/Package:Dip, No. Of Pins:8Pins, Supply Voltage Min:1.8V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip 93AA66/P RoHS: Compliant Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8270 | Buy Now |
DISTI #
93AA66/P-ND
|
DigiKey | IC EEPROM 4KBIT MICROWIRE 8DIP Min Qty: 480 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.8034 | Buy Now |
DISTI #
93AA66/P
|
Avnet Americas | EEPROM Serial-Microwire 4K-bit 512 x 8/256 x 16 2.5V/3.3V/5V 8-Pin PDIP Tube - Rail/Tube (Alt: 93AA66/P) RoHS: Compliant Min Qty: 480 Package Multiple: 60 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.6528 / $0.7899 | Buy Now |
DISTI #
579-93AA66P
|
Mouser Electronics | EEPROM 512x8 Or 256x16 1.8V RoHS: Compliant | 55 |
|
$0.7800 / $0.8400 | Buy Now |
DISTI #
93AA66/P
|
Microchip Technology Inc | 4K, 512 X 8 OR 256 X 16, SER EE 1.8V, PDIP, Projected EOL: 2034-05-16 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube |
0 Alternates Available COO: Thailand |
|
Buy Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 480 Package Multiple: 60 | 0 |
|
$0.6750 / $0.6950 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6570 / $0.8060 | Buy Now |
|
Quest Components | EEPROM, 256X16, SERIAL, CMOS, PDIP8 | 28 |
|
$1.0530 / $1.3163 | Buy Now |
|
NAC | 4K, 512 X 8 OR 256 X 16, SER EE 1.8V - Package: 8 PDIP .300in TUBE RoHS: Compliant Min Qty: 480 Package Multiple: 60 Container: Tube | 0 |
|
$0.6800 / $0.8300 | Buy Now |
DISTI #
93AA66/P
|
Avnet Silica | EEPROM Serial-Microwire 4K-bit 512 x 8/256 x 16 2.5V/3.3V/5V 8-Pin PDIP Tube (Alt: 93AA66/P) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for 93AA66/P
93AA66/P CAD Models
93AA66/P Part Data Attributes
|
93AA66/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
93AA66/P
Microchip Technology Inc
256 X 16 MICROWIRE BUS SERIAL EEPROM, PDIP8, 0.300 INCH, PLASTIC, DIP-8
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 1991-01-01 | |
Alternate Memory Width | 8 | |
Clock Frequency-Max (fCLK) | 2 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.46 mm | |
Memory Density | 4096 bit | |
Memory IC Type | EEPROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256X16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 4.32 mm | |
Serial Bus Type | MICROWIRE | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
Write Cycle Time-Max (tWC) | 10 ms | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for 93AA66/P
This table gives cross-reference parts and alternative options found for 93AA66/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 93AA66/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
93AA66T/P | Microchip Technology Inc | Check for Price | 93AA66T/P | 93AA66/P vs 93AA66T/P |
93AA66C-I/P | Microchip Technology Inc | $0.3956 | 256 X 16 MICROWIRE BUS SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 | 93AA66/P vs 93AA66C-I/P |
CAT93C66LI-E | onsemi | Check for Price | IC,SERIAL EEPROM,256X16/512X8,CMOS,DIP,8PIN,PLASTIC | 93AA66/P vs CAT93C66LI-E |
CAT93C66LI-GE | onsemi | Check for Price | IC IC,SERIAL EEPROM,256X16/512X8,CMOS,DIP,8PIN,PLASTIC, Programmable ROM | 93AA66/P vs CAT93C66LI-GE |
CAT93C66LA-GE | onsemi | Check for Price | IC,SERIAL EEPROM,256X16/512X8,CMOS,DIP,8PIN,PLASTIC | 93AA66/P vs CAT93C66LA-GE |
CAT93C66LI-G | onsemi | Check for Price | 4-kb Microwire Serial EEPROM Memory, PDIP-8, 300 mils, 50-TUBE | 93AA66/P vs CAT93C66LI-G |