Part Details for 93Z511SDMQB by Fairchild Semiconductor Corporation
Overview of 93Z511SDMQB by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 93Z511SDMQB
93Z511SDMQB CAD Models
93Z511SDMQB Part Data Attributes
|
93Z511SDMQB
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
93Z511SDMQB
Fairchild Semiconductor Corporation
OTP ROM, 2KX8, 55ns, TTL, CDIP24, SLIM, CERAMIC, DIP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | SLIM, CERAMIC, DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 45 ns | |
JESD-30 Code | R-CDIP-T24 | |
JESD-609 Code | e0 | |
Memory Density | 65536 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 2048 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 8KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Current-Max | 0.175 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for 93Z511SDMQB
This table gives cross-reference parts and alternative options found for 93Z511SDMQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 93Z511SDMQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
93Z511SDM | OTP ROM, 2KX8, 55ns, TTL, CDIP24, SLIM, CERAMIC, DIP-24 | Fairchild Semiconductor Corporation | 93Z511SDMQB vs 93Z511SDM |
27HC291-55/SP | 2K X 8 OTPROM, 55 ns, PDIP24, 0.300 INCH, SKINNY, PLASTIC, DIP-24 | Microchip Technology Inc | 93Z511SDMQB vs 27HC291-55/SP |
93Z510DM | OTP ROM, 2KX8, 55ns, TTL, CDIP24, CERAMIC, DIP-24 | Fairchild Semiconductor Corporation | 93Z511SDMQB vs 93Z510DM |
82S191A/BJA | OTP ROM, 2KX8, 55ns, Bipolar, CDIP24 | YAGEO Corporation | 93Z511SDMQB vs 82S191A/BJA |
N82S191ANB | 2KX8 OTPROM, 55ns, PDIP24 | Philips Semiconductors | 93Z511SDMQB vs N82S191ANB |
M38510/21004BJA | OTP ROM, 2KX8, 55ns, Bipolar, 0.5 X 0.75 INCH, DIP-24 | Lansdale Semiconductor Inc | 93Z511SDMQB vs M38510/21004BJA |
MB7138EWZSK | OTP ROM, 2KX8, 55ns, Bipolar, CDIP24, 0.300 INCH, CERDIP-24 | FUJITSU Semiconductor Limited | 93Z511SDMQB vs MB7138EWZSK |
93Z511DM | OTP ROM, 2KX8, 55ns, TTL, CDIP24, CERAMIC, DIP-24 | Fairchild Semiconductor Corporation | 93Z511SDMQB vs 93Z511DM |
93Z511DMQB | OTP ROM, 2KX8, 55ns, TTL, CDIP24, CERAMIC, DIP-24 | Fairchild Semiconductor Corporation | 93Z511SDMQB vs 93Z511DMQB |
93Z510SDMQB | OTP ROM, 2KX8, 55ns, TTL, CDIP24, SLIM, CERAMIC, DIP-24 | Fairchild Semiconductor Corporation | 93Z511SDMQB vs 93Z510SDMQB |