Part Details for 93MT140K by International Rectifier
Overview of 93MT140K by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for 93MT140K
93MT140K CAD Models
93MT140K Part Data Attributes
|
93MT140K
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
93MT140K
International Rectifier
Silicon Controlled Rectifier, 90000mA I(T), 1400V V(DRM), 1400V V(RRM), 6 Element
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Package Description | FLANGE MOUNT, R-PUFM-X12 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ISOLATED | |
Configuration | 3 PHASE BRIDGE | |
DC Gate Trigger Current-Max | 100 mA | |
DC Gate Trigger Voltage-Max | 2.5 V | |
Desc. of Quick-Connects | 6G | |
Desc. of Screw Terminals | 3AK-2CA-CK | |
Holding Current-Max | 200 mA | |
JESD-30 Code | R-PUFM-X12 | |
Leakage Current-Max | 0.1 mA | |
Non-Repetitive Pk On-state Cur | 1000 A | |
Number of Elements | 6 | |
Number of Terminals | 12 | |
On-state Current-Max | 90000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Repetitive Peak Off-state Leakage Current-Max | 100 µA | |
Repetitive Peak Off-state Voltage | 1400 V | |
Repetitive Peak Reverse Voltage | 1400 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Trigger Device Type | SCR |
Alternate Parts for 93MT140K
This table gives cross-reference parts and alternative options found for 93MT140K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 93MT140K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
53MT140K | Silicon Controlled Rectifier, 55000mA I(T), 1400V V(DRM), 1400V V(RRM), 6 Element | International Rectifier | 93MT140K vs 53MT140K |
53MT140KB | Silicon Controlled Rectifier, 55000mA I(T), 1400V V(DRM), 1400V V(RRM), 6 Element | International Rectifier | 93MT140K vs 53MT140KB |