Memory
93LC66B-I/SN
Microchip Technology Inc
Description: 256 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8

Overview of 93LC66B-I/SN by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 93LC66B-I/SN by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 99K1277
Newark Serial Eeprom, 4Kbit, 2Mhz, Soic-8, Memory Size:4Kbit, Eeprom Memory Configuration:256 X 16Bit, Memory Interface Type:Serial Microwire, Clock Frequency:2Mhz, Memory Case Style:Soic, No. Of Pins:8Pins, Supply Voltage Min:2.5V, Supply Rohs Compliant: Yes |Microchip 93LC66B-I/SN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 3126
  • 1 $0.3640
  • 10 $0.3590
  • 25 $0.3540
  • 50 $0.3480
  • 100 $0.3430
$0.3430 / $0.3640 Buy Now
DISTI # 29AC1894
Newark 4K, 256 X 16 Serial Ee, Ind Rohs Compliant: Yes |Microchip 93LC66B-I/SN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 303
  • 1 $0.3640
  • 10 $0.3590
  • 25 $0.3540
  • 50 $0.3480
  • 100 $0.3430
$0.3430 / $0.3640 Buy Now
DISTI # 93LC66B-I/SN-ND
DigiKey IC EEPROM 4KBIT MICROWIRE 8SOIC Min Qty: 1 Lead time: 5 Weeks Container: Tube 1760
In Stock
  • 1 $0.3600
  • 25 $0.3504
  • 100 $0.3399
$0.3399 / $0.3600 Buy Now
DISTI # 93LC66B-I/SN
Avnet Americas EEPROM Serial-Microwire 4K-bit 256 x 16 3.3V/5V 8-Pin SOIC N Tube - Bulk (Alt: 93LC66B-I/SN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk 303
  • 1 $0.3500
  • 25 $0.3400
  • 100 $0.3300
$0.3300 / $0.3500 Buy Now
DISTI # 579-93LC66B-I/SN
Mouser Electronics EEPROM 256x16 RoHS: Compliant 4340
  • 1 $0.3500
  • 25 $0.3400
  • 100 $0.3300
$0.3300 / $0.3500 Buy Now
DISTI # E54:1762_00074608
Arrow Electronics EEPROM Serial-Microwire 4K-bit 256 x 16 3.3V/5V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2328 Europe - 8516
  • 1 $0.3077
  • 25 $0.3008
  • 300 $0.2924
$0.2924 / $0.3077 Buy Now
DISTI # 93LC66B-I/SN
Microchip Technology Inc 4K, 256 X 16 SERIAL EE, IND, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes 7632

Alternates Available
  • 1 $0.3500
  • 25 $0.3400
  • 100 $0.3300
  • 1,000 $0.3000
  • 5,000 $0.2700
$0.2700 / $0.3500 Buy Now
DISTI # 70045320
RS Microchip 93LC66B-I/SN Serial EEPROM Memory, 4kbit, 2.5 to 5.5 V 8-Pin SOIC | Microchip Technology Inc. 93LC66B-I/SN RoHS: Not Compliant Min Qty: 1100 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk 0
  • 1,100 $0.3600
  • 11,000 $0.3420
  • 55,000 $0.3240
  • 110,000 $0.3060
$0.3060 / $0.3600 RFQ
Future Electronics 93LC66 Series 4 Kbit (256 x 16) 5.5 V Microwire Compatible Serial EEPROM -SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Container: Tube 1920
Tube
  • 1 $0.3600
  • 150 $0.3450
  • 400 $0.3350
  • 1,000 $0.3250
  • 2,500 $0.3050
$0.3050 / $0.3600 Buy Now
Onlinecomponents.com EEPROM - Serial-Microwire - 4Kbit (256 x 16) - 3.3V/5V - 8-Pin SOIC N - Tube RoHS: Compliant 6000 In Stock
8700 Factory Stock
  • 100 $0.3523
  • 500 $0.3243
  • 1,000 $0.3195
  • 2,500 $0.3081
  • 5,000 $0.3006
  • 7,500 $0.2961
  • 10,000 $0.2917
  • 15,000 $0.2873
$0.2873 / $0.3523 Buy Now
DISTI # 70814214
Verical EEPROM Serial-Microwire 4K-bit 256 x 16 3.3V/5V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 16 Package Multiple: 1 Date Code: 2328 Americas - 8512
  • 16 $0.3077
  • 25 $0.3008
  • 300 $0.2924
$0.2924 / $0.3077 Buy Now
DISTI # 66325974
Verical EEPROM Serial-Microwire 4K-bit 256 x 16 3.3V/5V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 200 Package Multiple: 100 Date Code: 2303 Americas - 6000
  • 200 $0.4710
  • 500 $0.4256
  • 1,000 $0.4117
  • 2,500 $0.3900
  • 5,000 $0.3739
$0.3739 / $0.4710 Buy Now
DISTI # 66387308
Verical EEPROM Serial-Microwire 4K-bit 256 x 16 3.3V/5V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 2304 Americas - 3613
  • 100 $0.3125
$0.3125 Buy Now
DISTI # 77909918
Verical EEPROM Serial-Microwire 4K-bit 256 x 16 3.3V/5V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 127 Package Multiple: 1 Americas - 792
  • 127 $0.6188
$0.6188 Buy Now
Bristol Electronics   800
RFQ
Quest Components Serial EEPROM, 256 x 16, 8 Pin, Plastic, SOP 880
  • 1 $2.0800
  • 49 $1.0400
  • 193 $0.8320
$0.8320 / $2.0800 Buy Now
DISTI # 93LC66B-I/SN
TME IC: EEPROM memory, 4kbEEPROM, Microwire, 256x16bit, 2.5รท5.5V, 2MHz Min Qty: 3 792
  • 3 $0.4530
  • 10 $0.4280
  • 25 $0.4090
  • 100 $0.4060
$0.4060 / $0.4530 Buy Now
NAC 4K, 256 X 16 SERIAL EE, IND - Package: 8 SOIC 3.90mm(.150in) TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Tube 7000
  • 1 $0.3700
  • 100 $0.3300
  • 500 $0.3100
  • 1,000 $0.3000
$0.3000 / $0.3700 Buy Now
Chip 1 Exchange INSTOCK 90
RFQ
DISTI # 93LC66B-I/SN
Avnet Silica EEPROM Serial-Microwire 4K-bit 256 x 16 3.3V/5V 8-Pin SOIC N Tube (Alt: 93LC66B-I/SN) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 9 Weeks, 0 Days Silica - 0
Buy Now
DISTI # C1S505200335423
Chip1Stop 4K, 256 X 16 SERIAL EE, IND RoHS: Compliant Container: Bulk 3613
  • 5 $0.2500
$0.2500 Buy Now
DISTI # 93LC66B-I/SN
EBV Elektronik EEPROM Serial-Microwire 4K-bit 256 x 16 3.3V/5V 8-Pin SOIC N Tube (Alt: 93LC66B-I/SN) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks, 0 Days EBV - 100
Buy Now
Master Electronics EEPROM - Serial-Microwire - 4Kbit (256 x 16) - 3.3V/5V - 8-Pin SOIC N - Tube RoHS: Compliant 6000 In Stock
8700 Factory Stock
  • 100 $0.3523
  • 500 $0.3243
  • 1,000 $0.3195
  • 2,500 $0.3081
  • 5,000 $0.3006
  • 7,500 $0.2961
  • 10,000 $0.2917
  • 15,000 $0.2873
$0.2873 / $0.3523 Buy Now

CAD Models for 93LC66B-I/SN by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 93LC66B-I/SN by Microchip Technology Inc

93LC66B-I/SN
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
SOIC
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Factory Lead Time
5 Weeks
Samacsys Manufacturer
Microchip
Additional Feature
1000000 ERASE/WRITE CYCLES MIN; DATA RETENTION > 200 YEARS
Clock Frequency-Max (fCLK)
1 MHz
Data Retention Time-Min
200
Endurance
1000000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Memory Density
4096 bit
Memory IC Type
EEPROM
Memory Width
16
Moisture Sensitivity Level
1
Number of Functions
1
Number of Ports
1
Number of Terminals
8
Number of Words
256 words
Number of Words Code
256
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
256X16
Output Characteristics
TOTEM POLE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
SERIAL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Ready/Busy
YES
Reverse Pinout
NO
Screening Level
TS 16949
Seated Height-Max
1.75 mm
Serial Bus Type
MICROWIRE
Standby Current-Max
0.000001 A
Supply Current-Max
0.002 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.8 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Toggle Bit
YES
Width
3.9 mm
Write Cycle Time-Max (tWC)
6 ms
Write Protection
SOFTWARE
Want to compare parts?
  1. 93LC66B-I/SN
    Microchip Technology Inc
    256 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8
    VS

Alternate Parts for 93LC66B-I/SN

This table gives cross-reference parts and alternative options found for 93LC66B-I/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 93LC66B-I/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
93LC66BT-E/SN 256 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 Microchip Technology Inc 93LC66B-I/SN vs 93LC66BT-E/SN
93LC66I/SNG 512 X 8 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 Microchip Technology Inc 93LC66B-I/SN vs 93LC66I/SNG
93LC66-I/SNG 256 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 Microchip Technology Inc 93LC66B-I/SN vs 93LC66-I/SNG
93LC66BT/SNG 256 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 Microchip Technology Inc 93LC66B-I/SN vs 93LC66BT/SNG
93LC66BT/SNRVA EEPROM, 256X16, Serial, CMOS, PDSO8 Microchip Technology Inc 93LC66B-I/SN vs 93LC66BT/SNRVA
93LC66B-I/SNA23 256 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 Microchip Technology Inc 93LC66B-I/SN vs 93LC66B-I/SNA23
93LC66B-I/SNA24 256 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 Microchip Technology Inc 93LC66B-I/SN vs 93LC66B-I/SNA24
93LC66BT/SNA21 256 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 Microchip Technology Inc 93LC66B-I/SN vs 93LC66BT/SNA21
93LC66B-E/SN 256 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 Microchip Technology Inc 93LC66B-I/SN vs 93LC66B-E/SN
93LC66BT-I/SND22 256 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 Microchip Technology Inc 93LC66B-I/SN vs 93LC66BT-I/SND22
Part Number Description Manufacturer Compare
93LC66BT-I/MC 256 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, DFN-8 Microchip Technology Inc 93LC66B-I/SN vs 93LC66BT-I/MC
BR93A66RF-WME2 EEPROM, 256X16, Serial, CMOS, PDSO8, SOP-8 ROHM Semiconductor 93LC66B-I/SN vs BR93A66RF-WME2
93LC66B-I/MNY 256 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, PLASTIC, TDFN-8 Microchip Technology Inc 93LC66B-I/SN vs 93LC66B-I/MNY
93LC66BX/SN 256 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 Microchip Technology Inc 93LC66B-I/SN vs 93LC66BX/SN
93LC66B-TI/OT 256 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO6, LEAD FREE, PLASTIC, SC-74A, SOT-23, 6 PIN Microchip Technology Inc 93LC66B-I/SN vs 93LC66B-TI/OT
93AA66B-I/MC 256 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, DFN-8 Microchip Technology Inc 93LC66B-I/SN vs 93AA66B-I/MC
BR93A66RFJ-WM EEPROM, 256X16, Serial, CMOS, PDSO8, SOP-8 ROHM Semiconductor 93LC66B-I/SN vs BR93A66RFJ-WM
93AA66BX-I/MSG 256 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, LEAD FREE, PLASTIC, MO-187, MSOP-8 Microchip Technology Inc 93LC66B-I/SN vs 93AA66BX-I/MSG
93LC66BX-E/MCG 256 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, MO-229, DFN-8 Microchip Technology Inc 93LC66B-I/SN vs 93LC66BX-E/MCG
93AA66BT-I/MNY 256 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, PLASTIC, TDFN-8 Microchip Technology Inc 93LC66B-I/SN vs 93AA66BT-I/MNY

Related Parts for 93LC66B-I/SN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 93LC66B-I/SN by Microchip Technology Inc.
Theyโ€™ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 93LC66B-I/SN by Microchip Technology Inc

  • Please alert me when 93LC66B-I/SN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 93LC66B-I/SN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 93LC66B-I/SN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire ยท Expired on
  • Also alert me for 93LC66B-I/SN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 93LC66B-I/SN.
Looks like you've reached your alert limit!ย  Please delete some alerts or contact us if you need help.

Compare 93LC66B-I/SN by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: