93LC56BX-I/SNRVA
Microchip Technology Inc
Description: EEPROM, 128X16, Serial, CMOS, PDSO8

Overview of 93LC56BX-I/SNRVA by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 93LC56BX-I/SNRVA by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 93LC56BX-I/SNRVA by Microchip Technology Inc

93LC56BX-I/SNRVA
Microchip Technology Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
SOP,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Additional Feature
1000000 ERASE/WRITE CYCLES MIN; DATA RETENTION > 200 YEARS
Alternate Memory Width
8
Clock Frequency-Max (fCLK)
2 MHz
Data Retention Time-Min
200
JESD-30 Code
R-PDSO-G8
Length
4.9 mm
Memory Density
2048 bit
Memory IC Type
EEPROM
Memory Width
16
Number of Functions
1
Number of Terminals
8
Number of Words
128 words
Number of Words Code
128
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
128X16
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
SERIAL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Screening Level
TS 16949
Seated Height-Max
1.75 mm
Serial Bus Type
MICROWIRE
Supply Current-Max
0.002 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2.5 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3.9 mm
Write Cycle Time-Max (tWC)
6 ms
Want to compare parts?
  1. 93LC56BX-I/SNRVA
    Microchip Technology Inc
    EEPROM, 128X16, Serial, CMOS, PDSO8
    VS

Alternate Parts for 93LC56BX-I/SNRVA

This table gives cross-reference parts and alternative options found for 93LC56BX-I/SNRVA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 93LC56BX-I/SNRVA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
93LC56BXT-I/SNC21 128 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 Microchip Technology Inc 93LC56BX-I/SNRVA vs 93LC56BXT-I/SNC21
93LC56BXT/SNI22 128 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 Microchip Technology Inc 93LC56BX-I/SNRVA vs 93LC56BXT/SNI22
93LC56BXT/SN 128 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 Microchip Technology Inc 93LC56BX-I/SNRVA vs 93LC56BXT/SN
93LC56BX/SNI22 128 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 Microchip Technology Inc 93LC56BX-I/SNRVA vs 93LC56BX/SNI22
93LC56BXT/SNA23 128 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 Microchip Technology Inc 93LC56BX-I/SNRVA vs 93LC56BXT/SNA23
93LC56BX-E/SN 128 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 Microchip Technology Inc 93LC56BX-I/SNRVA vs 93LC56BX-E/SN
93LC56BXT-E/SN 128 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 Microchip Technology Inc 93LC56BX-I/SNRVA vs 93LC56BXT-E/SN
93LC56BX-I/SNG 128 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 Microchip Technology Inc 93LC56BX-I/SNRVA vs 93LC56BX-I/SNG
93LC56BX-I/SN 128 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 Microchip Technology Inc 93LC56BX-I/SNRVA vs 93LC56BX-I/SN
93LC56BXT-E/SNG 128 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 Microchip Technology Inc 93LC56BX-I/SNRVA vs 93LC56BXT-E/SNG
Part Number Description Manufacturer Compare
93LC56B/SL 128 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 Microchip Technology Inc 93LC56BX-I/SNRVA vs 93LC56B/SL
93LC56BXT-E/SNG 128 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 Microchip Technology Inc 93LC56BX-I/SNRVA vs 93LC56BXT-E/SNG
93LC56BX-E/MC 256 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, DFN-8 Microchip Technology Inc 93LC56BX-I/SNRVA vs 93LC56BX-E/MC
93LC56BT-I/SMRVA EEPROM, 128X16, Serial, CMOS, PDSO8 Microchip Technology Inc 93LC56BX-I/SNRVA vs 93LC56BT-I/SMRVA
93LC56B/ST 128 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, TSSOP-8 Microchip Technology Inc 93LC56BX-I/SNRVA vs 93LC56B/ST
93LC56BX-E/PG 128 X 16 MICROWIRE BUS SERIAL EEPROM, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-8 Microchip Technology Inc 93LC56BX-I/SNRVA vs 93LC56BX-E/PG
93LC56BT/SN 128 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 Microchip Technology Inc 93LC56BX-I/SNRVA vs 93LC56BT/SN
93LC56BT-E/ST 128 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8 Microchip Technology Inc 93LC56BX-I/SNRVA vs 93LC56BT-E/ST
93LC56BT-I/PG 128 X 16 MICROWIRE BUS SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, MS-001, DIP-8 Microchip Technology Inc 93LC56BX-I/SNRVA vs 93LC56BT-I/PG
93LC56BXT-E/MCG 128 X 16 MICROWIRE BUS SERIAL EEPROM, DSO8, 2 X 3 MM, 0.90 MM HEIGHT, LEAD FREE, MO-229, DFN-8 Microchip Technology Inc 93LC56BX-I/SNRVA vs 93LC56BXT-E/MCG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 93LC56BX-I/SNRVA by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 93LC56BX-I/SNRVA by Microchip Technology Inc

  • Please alert me when 93LC56BX-I/SNRVA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 93LC56BX-I/SNRVA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 93LC56BX-I/SNRVA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 93LC56BX-I/SNRVA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 93LC56BX-I/SNRVA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 93LC56BX-I/SNRVA by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: