-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
256 X 8 MICROWIRE BUS SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AC1887
|
Newark | 2K, 256 X 8, Serial Ee, Ind Rohs Compliant: Yes |Microchip 93LC56A-I/P Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 442 |
|
$0.3980 / $0.4110 | Buy Now |
DISTI #
96K4106
|
Newark | Serial Eeprom, 2Kbit, 2Mhz, Dip-8, Memory Configuration:256 X 8Bit, Interfaces:Serial Microwire, Clock Frequency Max:2Mhz, Ic Case/Package:Dip, No. Of Pins:8Pins, Supply Voltage Min:2.5V, Supply Voltage Max:5.5V, Msl:- Rohs Compliant: Yes |Microchip 93LC56A-I/P Min Qty: 1020 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4060 | Buy Now |
DISTI #
93LC56A-I/P-ND
|
DigiKey | IC EEPROM 2KBIT MICROWIRE 8DIP Min Qty: 1020 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.4017 | Buy Now |
DISTI #
93LC56A-I/P
|
Avnet Americas | EEPROM Serial-Microwire 2K-bit 256 x 8 3.3V/5V 8-Pin PDIP Tube - Rail/Tube (Alt: 93LC56A-I/P) RoHS: Compliant Min Qty: 60 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Tube | 442 |
|
$0.3900 / $0.4200 | Buy Now |
DISTI #
579-93LC56A-I/P
|
Mouser Electronics | EEPROM 256x8 RoHS: Compliant | 599 |
|
$0.3900 / $0.4200 | Buy Now |
DISTI #
93LC56A-I/P
|
Microchip Technology Inc | 2K, 256 X 8, SERIAL EE, IND, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
360 Alternates Available |
|
$0.3600 / $0.4200 | Buy Now |
DISTI #
70045305
|
RS | Microchip 93LC56A-I/P Serial EEPROM Memory, 2kb, 450ns, 2.5 to 5.5 V 8-Pin PDIP | Microchip Technology Inc. 93LC56A-I/P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 51 Weeks, 0 Days Container: Bulk | 1379 |
|
$0.2200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3056 / $0.3793 | Buy Now |
|
Quest Components | 256 X 8 MICROWIRE BUS SERIAL EEPROM, PDIP8 | 5 |
|
$0.8100 | Buy Now |
DISTI #
93LC56A-I/P
|
TME | IC: EEPROM memory, 2kbEEPROM, Microwire, 256x8bit, 2.5÷5.5V, 2MHz Min Qty: 3 | 258 |
|
$0.5830 / $0.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
93LC56A-I/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
93LC56A-I/P
Microchip Technology Inc
256 X 8 MICROWIRE BUS SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
parentfamilyid | 1364795 | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 6 Weeks | |
Samacsys Description | Microchip 93LC56A-I/P Serial EEPROM Memory, 2kb, 450ns, 2.5 → 5.5 V 8-Pin PDIP | |
Samacsys Manufacturer | Microchip | |
Samacsys Modified On | 2023-03-07 16:10:32 | |
Additional Feature | 1000000 ERASE/WRITE CYCLES MIN; DATA RETENTION > 200 YEARS | |
Clock Frequency-Max (fCLK) | 2 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.271 mm | |
Memory Density | 2048 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256X8 | |
Output Characteristics | TOTEM POLE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Reverse Pinout | NO | |
Screening Level | TS 16949 | |
Seated Height-Max | 5.334 mm | |
Serial Bus Type | MICROWIRE | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.002 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Width | 7.62 mm | |
Write Cycle Time-Max (tWC) | 6 ms | |
Write Protection | SOFTWARE |
This table gives cross-reference parts and alternative options found for 93LC56A-I/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 93LC56A-I/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
93LC56A/P | 256 X 8 MICROWIRE BUS SERIAL EEPROM, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Microchip Technology Inc | 93LC56A-I/P vs 93LC56A/P |