-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
256 X 8 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33C3019
|
Newark | Serial Eeprom, 2Kbit, 2Mhz, Soic-8, Memory Configuration:256 X 8Bit, Interfaces:Microwire, Clock Frequency Max:2Mhz, Ic Case/Package:Soic, No. Of Pins:8Pins, Supply Voltage Min:2.5V, Supply Voltage Max:5.5V, Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Microchip 93LC56A/SN RoHS: Compliant Min Qty: 1100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3020 | Buy Now |
DISTI #
93LC56A/SN-ND
|
DigiKey | IC EEPROM 2KBIT MICROWIRE 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1025 In Stock |
|
$0.2987 / $0.3400 | Buy Now |
DISTI #
93LC56A/SN
|
Avnet Americas | EEPROM Serial-Microwire 2K-bit 256 x 8 3.3V/5V 8-Pin SOIC N - Rail/Tube (Alt: 93LC56A/SN) RoHS: Compliant Min Qty: 1100 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.2777 / $0.2875 | Buy Now |
DISTI #
579-93LC56ASN
|
Mouser Electronics | EEPROM 256x8 RoHS: Compliant | 929 |
|
$0.2900 / $0.3300 | Buy Now |
DISTI #
V99:2348_06428627
|
Arrow Electronics | EEPROM Serial-Microwire 2K-bit 256 x 8 3.3V/5V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1746 | Americas - 130 |
|
$0.1472 / $0.2958 | Buy Now |
DISTI #
70045304
|
RS | Microchip 93LC56A/SN Serial EEPROM Memory, 2kb, 450ns, 2.5 to 5.5 V 8-Pin SOIC | Microchip Technology Inc. 93LC56A/SN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 1340 |
|
$0.2060 | Buy Now |
|
Onlinecomponents.com | EEPROM - Serial-Microwire - 2Kbit (256 x 8) - 3.3V/5V - 8-Pin SOIC N - Tube RoHS: Compliant | 1400 Factory Stock |
|
$0.2782 / $0.3433 | Buy Now |
DISTI #
29519639
|
Verical | EEPROM Serial-Microwire 2K-bit 256 x 8 3.3V/5V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 1746 | Americas - 130 |
|
$0.1472 | Buy Now |
|
Bristol Electronics | 614 |
|
RFQ | ||
|
Quest Components | 256 X 8 MICROWIRE BUS SERIAL EEPROM, PDSO8 | 243 |
|
$0.2310 / $0.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
93LC56A/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
93LC56A/SN
Microchip Technology Inc
256 X 8 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 2 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Memory Density | 2048 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256X8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | MICROWIRE | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.0015 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 6 ms |
This table gives cross-reference parts and alternative options found for 93LC56A/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 93LC56A/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
93LC56AT-I/SNG | Microchip Technology Inc | Check for Price | 256 X 8 MICROWIRE BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | 93LC56A/SN vs 93LC56AT-I/SNG |
93LC56AT/SN | Microchip Technology Inc | Check for Price | 256 X 8 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | 93LC56A/SN vs 93LC56AT/SN |
93LC56A-I/SNA22 | Microchip Technology Inc | Check for Price | 256 X 8 MICROWIRE BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | 93LC56A/SN vs 93LC56A-I/SNA22 |
93LC56A-I/SNVAO | Microchip Technology Inc | Check for Price | 256 X 8 MICROWIRE BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | 93LC56A/SN vs 93LC56A-I/SNVAO |
93LC56A-I/SN | Microchip Technology Inc | $0.2550 | 256 X 8 MICROWIRE BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | 93LC56A/SN vs 93LC56A-I/SN |
93LC56A-E/SN | Microchip Technology Inc | $0.4700 | 256 X 8 MICROWIRE BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | 93LC56A/SN vs 93LC56A-E/SN |
93LC56AT/SN100 | Microchip Technology Inc | Check for Price | 256 X 8 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | 93LC56A/SN vs 93LC56AT/SN100 |
93LC56AT-E/SNG | Microchip Technology Inc | Check for Price | 256 X 8 MICROWIRE BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | 93LC56A/SN vs 93LC56AT-E/SNG |
93LC56AT-I/SNVAO | Microchip Technology Inc | Check for Price | 256 X 8 MICROWIRE BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | 93LC56A/SN vs 93LC56AT-I/SNVAO |