-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
256 X 8 MICROWIRE BUS SERIAL EEPROM, PDIP8, 0.300 INCH, PLASTIC, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K4105
|
Newark | Serial Eeprom, 2Kbit, 2Mhz, Dip-8, Memory Configuration:256K X 8Bit/128K X 16Bit, Interfaces:Serial Microwire, Clock Frequency Max:2Mhz, Ic Case/Package:Dip, No. Of Pins:8Pins, Supply Voltage Min:2.5V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip 93LC56/P Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8110 / $0.8220 | Buy Now |
DISTI #
93LC56/P-ND
|
DigiKey | IC EEPROM 2KBIT MICROWIRE 8DIP Min Qty: 1 Lead time: 20 Weeks Container: Tube |
438 In Stock |
|
$0.8034 / $0.8700 | Buy Now |
DISTI #
93LC56/P
|
Avnet Americas | EEPROM Serial-Microwire 2K-bit 256 x 8/128 x 16 3.3V/5V 8-Pin PDIP - Rail/Tube (Alt: 93LC56/P) RoHS: Compliant Min Qty: 480 Package Multiple: 60 Lead time: 19 Weeks, 0 Days Container: Tube | 0 |
|
$0.7800 / $0.8400 | Buy Now |
DISTI #
579-93LC56P
|
Mouser Electronics | EEPROM 256x8-128x16 RoHS: Compliant | 420 |
|
$0.7800 / $0.8400 | Buy Now |
DISTI #
V99:2348_06428621
|
Arrow Electronics | EEPROM Serial-Microwire 2K-bit 256 x 8/128 x 16 3.3V/5V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 1345 | Americas - 493 |
|
$0.1757 / $0.6945 | Buy Now |
DISTI #
70453575
|
RS | 2K, 256 X 8 OR 128 X 16 SERIAL EE8 PDIP .300in TUBE | Microchip Technology Inc. 93LC56/P RoHS: Not Compliant Min Qty: 480 Package Multiple: 1 Lead time: 46 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7100 / $0.8400 | RFQ |
|
Onlinecomponents.com | EEPROM - Serial-Microwire - 2Kbit (256 x 8)/(128 x 16) - 3.3V/5V - 8-Pin PDIP - Tube RoHS: Compliant | 6180 Factory Stock |
|
$0.6430 / $0.8190 | Buy Now |
DISTI #
25847543
|
Verical | EEPROM Serial-Microwire 2K-bit 256 x 8/128 x 16 3.3V/5V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 1345 | Americas - 493 |
|
$0.1757 / $0.1761 | Buy Now |
|
Bristol Electronics | 104 |
|
RFQ | ||
|
Bristol Electronics | 142 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
93LC56/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
93LC56/P
Microchip Technology Inc
256 X 8 MICROWIRE BUS SERIAL EEPROM, PDIP8, 0.300 INCH, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 19 Weeks | |
Date Of Intro | 1991-01-01 | |
Samacsys Manufacturer | Microchip | |
Alternate Memory Width | 8 | |
Clock Frequency-Max (fCLK) | 2 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.46 mm | |
Memory Density | 2048 bit | |
Memory IC Type | EEPROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 128 words | |
Number of Words Code | 128 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128X16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 4.32 mm | |
Serial Bus Type | MICROWIRE | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
Write Cycle Time-Max (tWC) | 10 ms | |
Write Protection | SOFTWARE |
This table gives cross-reference parts and alternative options found for 93LC56/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 93LC56/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT93C57-10PC | EEPROM, 256X8, Serial, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Atmel Corporation | 93LC56/P vs AT93C57-10PC |
93LC56T-I/P | 256 X 8 MICROWIRE BUS SERIAL EEPROM, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Microchip Technology Inc | 93LC56/P vs 93LC56T-I/P |
93LC56I/P | 256 X 8 MICROWIRE BUS SERIAL EEPROM, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Microchip Technology Inc | 93LC56/P vs 93LC56I/P |
AT93C57-10PI | EEPROM, 256X8, Serial, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Atmel Corporation | 93LC56/P vs AT93C57-10PI |
93LC56-I/P | 128 X 16 MICROWIRE BUS SERIAL EEPROM, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Microchip Technology Inc | 93LC56/P vs 93LC56-I/P |