Memory
93LC46C-TI/ST
Microchip Technology Inc
Description: 64 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 4.40 MM, LEAD FREE, PLASTIC, MO-153, TSSOP-8

Overview of 93LC46C-TI/ST by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 93LC46C-TI/ST by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 93LC46C-TI/ST by Microchip Technology Inc

93LC46C-TI/ST
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
TSSOP
Package Description
4.40 MM, LEAD FREE, PLASTIC, MO-153, TSSOP-8
Pin Count
8
Reach Compliance Code
compliant
Alternate Memory Width
8
Clock Frequency-Max (fCLK)
3 MHz
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.4 mm
Memory Density
1024 bit
Memory IC Type
EEPROM
Memory Width
16
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Number of Words
64 words
Number of Words Code
64
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
64X16
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial
SERIAL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Serial Bus Type
MICROWIRE
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2.5 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
3 mm
Write Cycle Time-Max (tWC)
6 ms
Want to compare parts?
  1. 93LC46C-TI/ST
    Microchip Technology Inc
    64 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 4.40 MM, LEAD FREE, PLASTIC, MO-153, TSSOP-8
    VS

Alternate Parts for 93LC46C-TI/ST

This table gives cross-reference parts and alternative options found for 93LC46C-TI/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 93LC46C-TI/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
93LC46C-TE/STG 64 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 4.40 MM, LEAD FREE, PLASTIC, MO-153, TSSOP-8 Microchip Technology Inc 93LC46C-TI/ST vs 93LC46C-TE/STG
93LC46CT-I/MNY MICROWIRE BUS SERIAL EEPROM Microchip Technology Inc 93LC46C-TI/ST vs 93LC46CT-I/MNY
93LC46C-TI/STX 64 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 4.40 MM, LEAD FREE, PLASTIC, MO-153, TSSOP-8 Microchip Technology Inc 93LC46C-TI/ST vs 93LC46C-TI/STX
93LC46C-TE/STX 64 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 4.40 MM, LEAD FREE, PLASTIC, MO-153, TSSOP-8 Microchip Technology Inc 93LC46C-TI/ST vs 93LC46C-TE/STX
93LC46C-TI/STG 64 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 4.40 MM, LEAD FREE, PLASTIC, MO-153, TSSOP-8 Microchip Technology Inc 93LC46C-TI/ST vs 93LC46C-TI/STG
93LC46C-I/MNY MICROWIRE BUS SERIAL EEPROM Microchip Technology Inc 93LC46C-TI/ST vs 93LC46C-I/MNY
93LC46C-TE/ST 64 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 4.40 MM, LEAD FREE, PLASTIC, MO-153, TSSOP-8 Microchip Technology Inc 93LC46C-TI/ST vs 93LC46C-TE/ST
Part Number Description Manufacturer Compare
CAT93HC46UI-1.8TE13REV-H 64X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, TSSOP-8 Catalyst Semiconductor 93LC46C-TI/ST vs CAT93HC46UI-1.8TE13REV-H
93LC46C-TI/SNX 64 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, MS-012, SOIC-8 Microchip Technology Inc 93LC46C-TI/ST vs 93LC46C-TI/SNX
CAT93HC46JI-1.8REV-H 64X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, SOIC-8 Catalyst Semiconductor 93LC46C-TI/ST vs CAT93HC46JI-1.8REV-H
NM93CS46LEM8X 64X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOP-8 Texas Instruments 93LC46C-TI/ST vs NM93CS46LEM8X
93LC46C-TE/SN 64 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, MS-012, SOIC-8 Microchip Technology Inc 93LC46C-TI/ST vs 93LC46C-TE/SN
93C46I/SN 64 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 Microchip Technology Inc 93LC46C-TI/ST vs 93C46I/SN
CAT93HC46U-1.8REV-H 64X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, TSSOP-8 Catalyst Semiconductor 93LC46C-TI/ST vs CAT93HC46U-1.8REV-H
NM93CS46LZM8 64X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, PLASTIC, SOP-8 Texas Instruments 93LC46C-TI/ST vs NM93CS46LZM8
NM93C46LMT8 64X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, PLASTIC, TSSOP-8 Texas Instruments 93LC46C-TI/ST vs NM93C46LMT8
NM93C46LZMT8X 64X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, PLASTIC, TSSOP-8 Texas Instruments 93LC46C-TI/ST vs NM93C46LZMT8X

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 93LC46C-TI/ST by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 93LC46C-TI/ST by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of 93LC46C-TI/ST would you like to use for your alert(s)?
  • Please alert me when 93LC46C-TI/ST inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 93LC46C-TI/ST alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 93LC46C-TI/ST to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 93LC46C-TI/ST alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 93LC46C-TI/ST.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 93LC46C-TI/ST by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: