Memory
93LC46B-TI/OTX
Microchip Technology Inc
Description: 64 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO6, LEAD FREE, PLASTIC, SC-74A, SOT-23, 6 PIN

Overview of 93LC46B-TI/OTX by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 93LC46B-TI/OTX by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 93LC46B-TI/OTX by Microchip Technology Inc

93LC46B-TI/OTX
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
SOT-23
Package Description
LSSOP,
Pin Count
6
Reach Compliance Code
compliant
Clock Frequency-Max (fCLK)
3 MHz
JESD-30 Code
R-PDSO-G6
JESD-609 Code
e3
Length
2.95 mm
Memory Density
1024 bit
Memory IC Type
EEPROM
Memory Width
16
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
6
Number of Words
64 words
Number of Words Code
64
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
64X16
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Parallel/Serial
SERIAL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.45 mm
Serial Bus Type
MICROWIRE
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2.5 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
1.63 mm
Write Cycle Time-Max (tWC)
6 ms
Want to compare parts?
  1. 93LC46B-TI/OTX
    Microchip Technology Inc
    64 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO6, LEAD FREE, PLASTIC, SC-74A, SOT-23, 6 PIN
    VS

Alternate Parts for 93LC46B-TI/OTX

This table gives cross-reference parts and alternative options found for 93LC46B-TI/OTX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 93LC46B-TI/OTX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
93LC46BXT-I/OTG 64 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO6, LEAD FREE, PLASTIC, SC-74A, SOT-23, 6 PIN Microchip Technology Inc 93LC46B-TI/OTX vs 93LC46BXT-I/OTG
93LC46BT-I/OTGX EEPROM, 64X16, Serial, CMOS, PDSO6 Microchip Technology Inc 93LC46B-TI/OTX vs 93LC46BT-I/OTGX
93LC46BT-E/OTGX EEPROM, 64X16, Serial, CMOS, PDSO6 Microchip Technology Inc 93LC46B-TI/OTX vs 93LC46BT-E/OTGX
93LC46BXT-E/OT 64 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO6, ROHS COMPLIANT, PLASTIC, SOT-23, 6 PIN Microchip Technology Inc 93LC46B-TI/OTX vs 93LC46BXT-E/OT
93LC46BT-I/OT 64 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO6, ROHS COMPLIANT, PLASTIC, SOT-23, 6 PIN Microchip Technology Inc 93LC46B-TI/OTX vs 93LC46BT-I/OT
93LC46BT-I/OT15KVAO EEPROM, 64X16, Serial, CMOS, PDSO5 Microchip Technology Inc 93LC46B-TI/OTX vs 93LC46BT-I/OT15KVAO
93LC46B-E/OT 64 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO6, LEAD FREE, PLASTIC, SC-74A, SOT-23, 6 PIN Microchip Technology Inc 93LC46B-TI/OTX vs 93LC46B-E/OT
93LC46B-TI/OTGX 64 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO6, LEAD FREE, PLASTIC, SC-74A, SOT-23, 6 PIN Microchip Technology Inc 93LC46B-TI/OTX vs 93LC46B-TI/OTGX
93LC46BT-E/OT 64 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO6, ROHS COMPLIANT, PLASTIC, SOT-23, 6 PIN Microchip Technology Inc 93LC46B-TI/OTX vs 93LC46BT-E/OT
93LC46BT-I/OTG 64 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO6, ROHS COMPLIANT, PLASTIC, SOT-23, 6 PIN Microchip Technology Inc 93LC46B-TI/OTX vs 93LC46BT-I/OTG
Part Number Description Manufacturer Compare
93AA46B-TI/OTX 64 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO6, LEAD FREE, PLASTIC, SC-74A, SOT-23, 6 PIN Microchip Technology Inc 93LC46B-TI/OTX vs 93AA46B-TI/OTX
93AA46BT-I/OTGX EEPROM, 64X16, Serial, CMOS, PDSO6 Microchip Technology Inc 93LC46B-TI/OTX vs 93AA46BT-I/OTGX
93C46BT-I/OT 64 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO6, ROHS COMPLIANT, PLASTIC, SOT-23, 6 PIN Microchip Technology Inc 93LC46B-TI/OTX vs 93C46BT-I/OT
93C46BT-E/OTX 64 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO6, ROHS COMPLIANT, PLASTIC, SOT-23, 6 PIN Microchip Technology Inc 93LC46B-TI/OTX vs 93C46BT-E/OTX
93C46B-I/OT 64 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO6, LEAD FREE, PLASTIC, SC-74A, SOT-23, 6 PIN Microchip Technology Inc 93LC46B-TI/OTX vs 93C46B-I/OT
93C46B-TE/OTG 64 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO6, LEAD FREE, PLASTIC, SC-74A, SOT-23, 6 PIN Microchip Technology Inc 93LC46B-TI/OTX vs 93C46B-TE/OTG
93C46B-I/OTG 64 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO6, LEAD FREE, PLASTIC, SC-74A, SOT-23, 6 PIN Microchip Technology Inc 93LC46B-TI/OTX vs 93C46B-I/OTG
93C46BT-E/OTGX EEPROM, 64X16, Serial, CMOS, PDSO6 Microchip Technology Inc 93LC46B-TI/OTX vs 93C46BT-E/OTGX
93C46B-E/OTGX 64 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO6, LEAD FREE, PLASTIC, SC-74A, SOT-23, 6 PIN Microchip Technology Inc 93LC46B-TI/OTX vs 93C46B-E/OTGX
93C46BT-E/OTG 64 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO6, ROHS COMPLIANT, PLASTIC, SOT-23, 6 PIN Microchip Technology Inc 93LC46B-TI/OTX vs 93C46BT-E/OTG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 93LC46B-TI/OTX by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 93LC46B-TI/OTX by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of 93LC46B-TI/OTX would you like to use for your alert(s)?
  • Please alert me when 93LC46B-TI/OTX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 93LC46B-TI/OTX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 93LC46B-TI/OTX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 93LC46B-TI/OTX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 93LC46B-TI/OTX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 93LC46B-TI/OTX by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: