Memory
93LC46AXT-E/SNX
Microchip Technology Inc
Description: 128 X 8 MICROWIRE BUS SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, SOIC-8

Overview of 93LC46AXT-E/SNX by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for 93LC46AXT-E/SNX by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 93LC46AXT-E/SNX by Microchip Technology Inc

93LC46AXT-E/SNX
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
SOIC
Package Description
SOP,
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Clock Frequency-Max (fCLK)
3 MHz
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Memory Density
1024 bit
Memory IC Type
EEPROM
Memory Width
8
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Number of Words
128 words
Number of Words Code
128
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Organization
128X8
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
SERIAL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Serial Bus Type
MICROWIRE
Supply Current-Max
0.002 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
3.9 mm
Write Cycle Time-Max (tWC)
6 ms
Want to compare parts?
  1. 93LC46AXT-E/SNX
    Microchip Technology Inc
    128 X 8 MICROWIRE BUS SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, SOIC-8
    VS

Alternate Parts for 93LC46AXT-E/SNX

This table gives cross-reference parts and alternative options found for 93LC46AXT-E/SNX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 93LC46AXT-E/SNX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BR24C08-MN6TP EEPROM, 8KX1, Serial, CMOS, PDSO8, SOP-8 ROHM Semiconductor 93LC46AXT-E/SNX vs BR24C08-MN6TP
11AA161-I/MNY 2K X 8 1-WIRE SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, PLASTIC, TDFN-8 Microchip Technology Inc 93LC46AXT-E/SNX vs 11AA161-I/MNY
S-93C46BD0I-I8T1U EEPROM, Serial, CMOS, PDSO8, HALOGEN AND LEAD FREE, TMSOP-8 ABLIC Inc. 93LC46AXT-E/SNX vs S-93C46BD0I-I8T1U
CAT93C46RLI-G EEPROM, 64X16, Serial, CMOS, PDIP8, 0.300 INCH, GREEN, PLASTIC, MS-001, DIP-8 Catalyst Semiconductor 93LC46AXT-E/SNX vs CAT93C46RLI-G
BR25L080FVT-W EEPROM, 1KX8, Serial, CMOS, PDSO8, ROHS COMPLIANT, TSSOP-8 ROHM Semiconductor 93LC46AXT-E/SNX vs BR25L080FVT-W
CAV24C08YE-GT3 EEPROM Serial 8-Kb I2C - Automotive Grade, TSSOP8, 4.4x3, 3000-REEL, Automotive Qualified onsemi 93LC46AXT-E/SNX vs CAV24C08YE-GT3
M24128-BWMN3TP/C 16KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 STMicroelectronics 93LC46AXT-E/SNX vs M24128-BWMN3TP/C
BR24S16FVM-W EEPROM, 2KX8, Serial, CMOS, PDSO8, ROHS COMPLIANT, MSOP-8 ROHM Semiconductor 93LC46AXT-E/SNX vs BR24S16FVM-W
BR25L040FVT-W EEPROM, 512X8, Serial, CMOS, PDSO8, ROHS COMPLIANT, TSSOP-8 ROHM Semiconductor 93LC46AXT-E/SNX vs BR25L040FVT-W
24AA64FT-I/OT 8K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO5, PLASTIC, SOT-23, 5 PIN Microchip Technology Inc 93LC46AXT-E/SNX vs 24AA64FT-I/OT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 93LC46AXT-E/SNX by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 93LC46AXT-E/SNX by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of 93LC46AXT-E/SNX would you like to use for your alert(s)?
  • Please alert me when 93LC46AXT-E/SNX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 93LC46AXT-E/SNX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 93LC46AXT-E/SNX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 93LC46AXT-E/SNX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 93LC46AXT-E/SNX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 93LC46AXT-E/SNX by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: