Memory
93LC46A-E/PX
Microchip Technology Inc
Description: 128 X 8 MICROWIRE BUS SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8

Overview of 93LC46A-E/PX by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for 93LC46A-E/PX by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 93LC46A-E/PX by Microchip Technology Inc

93LC46A-E/PX
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
DIP
Package Description
DIP,
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Clock Frequency-Max (fCLK)
3 MHz
JESD-30 Code
R-PDIP-T8
JESD-609 Code
e3
Length
9.271 mm
Memory Density
1024 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Terminals
8
Number of Words
128 words
Number of Words Code
128
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Organization
128X8
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
SERIAL
Qualification Status
Not Qualified
Seated Height-Max
5.334 mm
Serial Bus Type
MICROWIRE
Supply Current-Max
0.002 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Write Cycle Time-Max (tWC)
6 ms
Want to compare parts?
  1. 93LC46A-E/PX
    Microchip Technology Inc
    128 X 8 MICROWIRE BUS SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8
    VS

Alternate Parts for 93LC46A-E/PX

This table gives cross-reference parts and alternative options found for 93LC46A-E/PX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 93LC46A-E/PX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
93LC46A/PA22 128 X 8 MICROWIRE BUS SERIAL EEPROM, PDIP8, 0.300 INCH, PLASTIC, DIP-8 Microchip Technology Inc 93LC46A-E/PX vs 93LC46A/PA22
93LC46A-I/PGX 128 X 8 MICROWIRE BUS SERIAL EEPROM, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-8 Microchip Technology Inc 93LC46A-E/PX vs 93LC46A-I/PGX
93LC46A-I/P 128 X 8 MICROWIRE BUS SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 Microchip Technology Inc 93LC46A-E/PX vs 93LC46A-I/P
93LC46A-E/PGX 128 X 8 MICROWIRE BUS SERIAL EEPROM, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-8 Microchip Technology Inc 93LC46A-E/PX vs 93LC46A-E/PGX
93LC46A-I/PG 128 X 8 MICROWIRE BUS SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 Microchip Technology Inc 93LC46A-E/PX vs 93LC46A-I/PG
93LC46AT-I/P 128 X 8 MICROWIRE BUS SERIAL EEPROM, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-8 Microchip Technology Inc 93LC46A-E/PX vs 93LC46AT-I/P
93LC46A-I/PROC 128 X 8 MICROWIRE BUS SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 Microchip Technology Inc 93LC46A-E/PX vs 93LC46A-I/PROC
93LC46A-E/PG 128 X 8 MICROWIRE BUS SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 Microchip Technology Inc 93LC46A-E/PX vs 93LC46A-E/PG
93LC46A-I/PA23 128 X 8 MICROWIRE BUS SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 Microchip Technology Inc 93LC46A-E/PX vs 93LC46A-I/PA23
93LC46A/PROC 128 X 8 MICROWIRE BUS SERIAL EEPROM, PDIP8, 0.300 INCH, PLASTIC, DIP-8 Microchip Technology Inc 93LC46A-E/PX vs 93LC46A/PROC
Part Number Description Manufacturer Compare
93LC46AT-I/OTX 128 X 8 MICROWIRE BUS SERIAL EEPROM, PDSO6, ROHS COMPLIANT, PLASTIC, SOT-23, 6 PIN Microchip Technology Inc 93LC46A-E/PX vs 93LC46AT-I/OTX
93LC46AXT-I/MSG 128 X 8 MICROWIRE BUS SERIAL EEPROM, PDSO8, LEAD FREE, PLASTIC, MO-187, MSOP-8 Microchip Technology Inc 93LC46A-E/PX vs 93LC46AXT-I/MSG
93LC46A-I/W15K 1K, 128 X 8 SERIAL EE, -40C to +85C, Wafer-Frame, WFRAME Microchip Technology Inc 93LC46A-E/PX vs 93LC46A-I/W15K
93LC46AT-I/MC 128 X 8 MICROWIRE BUS SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, DFN-8 Microchip Technology Inc 93LC46A-E/PX vs 93LC46AT-I/MC
93LC46AXT-E/MCG 128 X 8 MICROWIRE BUS SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, MO-229, DFN-8 Microchip Technology Inc 93LC46A-E/PX vs 93LC46AXT-E/MCG
93LC46A-TE/MSGX 128 X 8 MICROWIRE BUS SERIAL EEPROM, PDSO8, LEAD FREE, PLASTIC, MO-187, MSOP-8 Microchip Technology Inc 93LC46A-E/PX vs 93LC46A-TE/MSGX
93LC46AT-I/MCG EEPROM, 128X8, Serial, CMOS, PDSO8 Microchip Technology Inc 93LC46A-E/PX vs 93LC46AT-I/MCG
93LC46A-I/SNROC 128 X 8 MICROWIRE BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 Microchip Technology Inc 93LC46A-E/PX vs 93LC46A-I/SNROC
93LC46AT-E/MCX 128 X 8 MICROWIRE BUS SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, DFN-8 Microchip Technology Inc 93LC46A-E/PX vs 93LC46AT-E/MCX
93LC46AT-E/OT 128 X 8 MICROWIRE BUS SERIAL EEPROM, PDSO6, ROHS COMPLIANT, PLASTIC, SOT-23, 6 PIN Microchip Technology Inc 93LC46A-E/PX vs 93LC46AT-E/OT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 93LC46A-E/PX by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 93LC46A-E/PX by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of 93LC46A-E/PX would you like to use for your alert(s)?
  • Please alert me when 93LC46A-E/PX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 93LC46A-E/PX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 93LC46A-E/PX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 93LC46A-E/PX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 93LC46A-E/PX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 93LC46A-E/PX by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: