-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
128 X 8 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99K1267
|
Newark | Serial Eeprom, 1Kbit, 2Mhz, Soic-8, Memory Size:1Kbit, Eeprom Memory Configuration:128 X 8Bit/64 X 16Bit, Memory Interface Type:Serial Microwire, Clock Frequency:2Mhz, Memory Case Style:Soic, No. Of Pins:8Pins, Supply Voltage Rohs Compliant: Yes |Microchip 93LC46/SN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 430 |
|
$0.6140 | Buy Now |
DISTI #
80AH1296
|
Newark | 1K, 128 X 8 Or 64 X 16 Serial Ee Rohs Compliant: Yes |Microchip 93LC46/SN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6140 | Buy Now |
DISTI #
93LC46/SN-ND
|
DigiKey | IC EEPROM 1KBIT MICROWIRE 8SOIC Min Qty: 1 Lead time: 5 Weeks Container: Tube |
623 In Stock |
|
$0.6077 / $0.6400 | Buy Now |
DISTI #
93LC46/SN
|
Avnet Americas | EEPROM Serial-Microwire 1K-bit 128 x 8/64 x 16 2.5V/3.3V/5V 8-Pin SOIC N - Rail/Tube (Alt: 93LC46/SN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Tube | 95 |
|
$0.4843 / $0.5202 | Buy Now |
DISTI #
579-93LC46/SN
|
Mouser Electronics | EEPROM 128x8 Or 64x16 RoHS: Compliant | 2433 |
|
$0.5900 / $0.6200 | Buy Now |
DISTI #
V99:2348_06428434
|
Arrow Electronics | EEPROM Serial-Microwire 1K-bit 128 x 8/64 x 16 2.5V/3.3V/5V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 1132 | Americas - 6 |
|
$0.1101 / $0.5788 | Buy Now |
DISTI #
70045294
|
RS | Microchip 93LC46/SN Serial EEPROM Memory, 1kbit, 400ns, 2.5 to 5.5 V 8-Pin SOIC | Microchip Technology Inc. 93LC46/SN RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5700 / $0.6800 | RFQ |
|
Future Electronics | 93LC46 Series 1 Kbit (128 x 8 / 64 x 16) Microwire Serial EEPROM - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 100 Lead time: 5 Weeks Container: Tube | 0Tube |
|
$0.5350 / $0.6000 | Buy Now |
|
Onlinecomponents.com | EEPROM - Serial-Microwire - 1Kbit (128 x 8)/(64 x 16) - 2.5V/3.3V/5V - 8-Pin SOIC N - Tube RoHS: Compliant |
800 In Stock 1100 Factory Stock |
|
$0.5400 / $0.5900 | Buy Now |
DISTI #
62406190
|
Verical | EEPROM Serial-Microwire 1K-bit 128 x 8/64 x 16 2.5V/3.3V/5V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2220 | Americas - 800 |
|
$0.7241 / $0.7670 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
93LC46/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
93LC46/SN
Microchip Technology Inc
128 X 8 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 5 Weeks | |
Date Of Intro | 1991-01-01 | |
Samacsys Manufacturer | Microchip | |
Alternate Memory Width | 8 | |
Clock Frequency-Max (fCLK) | 2 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Memory Density | 1024 bit | |
Memory IC Type | EEPROM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 64 words | |
Number of Words Code | 64 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64X16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | MICROWIRE | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 10 ms | |
Write Protection | SOFTWARE |
This table gives cross-reference parts and alternative options found for 93LC46/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 93LC46/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
93LC46TC-I/SN | Microchip Technology Inc | Check for Price | MICROWIRE BUS SERIAL EEPROM | 93LC46/SN vs 93LC46TC-I/SN |
93LC46T-I/SNB25 | Microchip Technology Inc | Check for Price | 64 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | 93LC46/SN vs 93LC46T-I/SNB25 |
93LC46I/SN | Microchip Technology Inc | Check for Price | 128 X 8 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | 93LC46/SN vs 93LC46I/SN |
93LC46T-E/SN | Microchip Technology Inc | Check for Price | IC,SERIAL EEPROM,64X16/128X8,CMOS,SOP,8PIN,PLASTIC | 93LC46/SN vs 93LC46T-E/SN |
93LC46/SNB21 | Microchip Technology Inc | Check for Price | 128 X 8 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | 93LC46/SN vs 93LC46/SNB21 |
93LC46-E/SN | Microchip Technology Inc | Check for Price | IC,SERIAL EEPROM,64X16/128X8,CMOS,SOP,8PIN,PLASTIC | 93LC46/SN vs 93LC46-E/SN |
93LC46-I/SNB25 | Microchip Technology Inc | Check for Price | 64 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | 93LC46/SN vs 93LC46-I/SNB25 |