Datasheets
93L16DC by:

Binary Counter, Synchronous, Up Direction, TTL, CDIP16,

Part Details for 93L16DC by Fairchild Semiconductor Corporation

Overview of 93L16DC by Fairchild Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 93L16DC

Part # Distributor Description Stock Price Buy
Quest Components Electronic Component 13
  • 1 $20.9025
  • 5 $18.5800
  • 14 $17.1865
$17.1865 / $20.9025 Buy Now
Quest Components Electronic Component 12
  • 1 $19.0204
  • 2 $17.7524
  • 5 $16.9070
$16.9070 / $19.0204 Buy Now
Quest Components Electronic Component 7
  • 1 $18.5800
  • 4 $13.9350
$13.9350 / $18.5800 Buy Now

Part Details for 93L16DC

93L16DC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

93L16DC Part Data Attributes

93L16DC Fairchild Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
93L16DC Fairchild Semiconductor Corporation Binary Counter, Synchronous, Up Direction, TTL, CDIP16,
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP
Package Description DIP-16
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Count Direction UP
Family 93L
JESD-30 Code R-XDIP-T16
JESD-609 Code e0
Load/Preset Input YES
Logic IC Type BINARY COUNTER
Mode of Operation SYNCHRONOUS
Moisture Sensitivity Level 2A
Number of Bits 4
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material CERAMIC
Package Code DIP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Propagation Delay (tpd) 39 ns
Qualification Status Not Qualified
Supply Voltage-Max (Vsup) 5.25 V
Supply Voltage-Min (Vsup) 4.75 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology TTL
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Trigger Type POSITIVE EDGE

Alternate Parts for 93L16DC

This table gives cross-reference parts and alternative options found for 93L16DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 93L16DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
5962-00-349-6236 Binary Counter, Synchronous, Up Direction, TTL, CDIP16, Fairchild Semiconductor Corporation 93L16DC vs 5962-00-349-6236
5962-01-123-9405 Binary Counter, Synchronous, Up Direction, TTL, CDIP16, Fairchild Semiconductor Corporation 93L16DC vs 5962-01-123-9405
93L16PC Binary Counter, Synchronous, Up Direction, TTL, PDIP16, Fairchild Semiconductor Corporation 93L16DC vs 93L16PC
93L16DMQB 93L SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CDIP16, CERAMIC, DIP-16 Texas Instruments 93L16DC vs 93L16DMQB
93L16DMQB IC 93L SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CDIP16, CERAMIC, DIP-16, Counter National Semiconductor Corporation 93L16DC vs 93L16DMQB
5962-01-080-5372 Binary Counter, Synchronous, Up Direction, TTL, CDIP16, Fairchild Semiconductor Corporation 93L16DC vs 5962-01-080-5372
5962-00-552-5017 Binary Counter, Synchronous, Up Direction, TTL, CDIP16, AMD 93L16DC vs 5962-00-552-5017
93L16DMQB Binary Counter, Synchronous, Up Direction, TTL, CDIP16, Fairchild Semiconductor Corporation 93L16DC vs 93L16DMQB
5962-01-045-8846 Binary Counter, Synchronous, Up Direction, TTL, CDIP16, Fairchild Semiconductor Corporation 93L16DC vs 5962-01-045-8846
5962-01-006-7496 Binary Counter, Synchronous, Up Direction, TTL, CDIP16 AMD 93L16DC vs 5962-01-006-7496
Part Number Description Manufacturer Compare
AM93L16FM Decade Counter, Rochester Electronics LLC 93L16DC vs AM93L16FM
93L16DMQB IC 93L SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CDIP16, CERAMIC, DIP-16, Counter National Semiconductor Corporation 93L16DC vs 93L16DMQB

93L16DC Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 93L16DC by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 93L16DC by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of 93L16DC would you like to use for your alert(s)?
  • Please alert me when 93L16DC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 93L16DC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 93L16DC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 93L16DC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 93L16DC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 93L16DC by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: