Part Details for 93L14FMQB by Texas Instruments
Overview of 93L14FMQB by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 93L14FMQB
93L14FMQB CAD Models
93L14FMQB Part Data Attributes
|
93L14FMQB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
93L14FMQB
Texas Instruments
93L SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, CDFP16, CERAMIC, FP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFP | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Logic IC Type | D LATCH |
Alternate Parts for 93L14FMQB
This table gives cross-reference parts and alternative options found for 93L14FMQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 93L14FMQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
93L14FMQB | Rochester Electronics LLC | Check for Price | D Latch, 93L Series, 1-Func, Low Level Triggered, 4-Bit, True Output, TTL, CDFP16, CERAMIC, FP-16 | 93L14FMQB vs 93L14FMQB |