Memory
93C66C-TI/ST
Microchip Technology Inc
Description: 256 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 4.40 MM, LEAD FREE, PLASTIC, MO-153, TSSOP-8

Overview of 93C66C-TI/ST by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 93C66C-TI/ST by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 93C66C-TI/ST by Microchip Technology Inc

93C66C-TI/ST
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
TSSOP
Package Description
TSSOP,
Pin Count
8
Reach Compliance Code
compliant
Alternate Memory Width
8
Clock Frequency-Max (fCLK)
3 MHz
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.4 mm
Memory Density
4096 bit
Memory IC Type
EEPROM
Memory Width
16
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Number of Words
256 words
Number of Words Code
256
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
256X16
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial
SERIAL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Serial Bus Type
MICROWIRE
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
3 mm
Write Cycle Time-Max (tWC)
2 ms
Want to compare parts?
  1. 93C66C-TI/ST
    Microchip Technology Inc
    256 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 4.40 MM, LEAD FREE, PLASTIC, MO-153, TSSOP-8
    VS

Alternate Parts for 93C66C-TI/ST

This table gives cross-reference parts and alternative options found for 93C66C-TI/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 93C66C-TI/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NM93C66VMT8 256X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, PLASTIC, TSSOP-8 Texas Instruments 93C66C-TI/ST vs NM93C66VMT8
M93C66-DW7P 256X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.169 INCH, ROHS COMPLIANT, TSSOP-8 STMicroelectronics 93C66C-TI/ST vs M93C66-DW7P
M93C66-DW6TG 256X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.169 INCH, ROHS COMPLIANT, TSSOP-8 STMicroelectronics 93C66C-TI/ST vs M93C66-DW6TG
NM93C66EMT8X EEPROM, 256X16, Serial, CMOS, PDSO8, PLASTIC, TSSOP-8 Fairchild Semiconductor Corporation 93C66C-TI/ST vs NM93C66EMT8X
M93C66-DW3P/S 256X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.169 INCH, ROHS COMPLIANT, TSSOP-8 STMicroelectronics 93C66C-TI/ST vs M93C66-DW3P/S
M93C66-DW3G 256X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.169 INCH, TSSOP-8 STMicroelectronics 93C66C-TI/ST vs M93C66-DW3G
NM93C66EMT8X 256X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, PLASTIC, TSSOP-8 Texas Instruments 93C66C-TI/ST vs NM93C66EMT8X
NM93C66MT8X EEPROM, 256X16, Serial, CMOS, PDSO8, PLASTIC, TSSOP-8 Fairchild Semiconductor Corporation 93C66C-TI/ST vs NM93C66MT8X
93C66B-I/STG 256 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8 Microchip Technology Inc 93C66C-TI/ST vs 93C66B-I/STG
93C66B-TE/ST 256 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 4.40 MM, LEAD FREE, PLASTIC, MO-153, TSSOP-8 Microchip Technology Inc 93C66C-TI/ST vs 93C66B-TE/ST
Part Number Description Manufacturer Compare
CAT93C66SE-1.8 IC 256 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, SOIC-8, Programmable ROM onsemi 93C66C-TI/ST vs CAT93C66SE-1.8
CAT93C66UI-1.8TE13 EEPROM, 256X16, Serial, CMOS, PDSO8, TSSOP-8 Catalyst Semiconductor 93C66C-TI/ST vs CAT93C66UI-1.8TE13
CAT93C66VE-T3 EEPROM, 256X16, Serial, CMOS, PDSO8, 0.150 INCH, GREEN, MS-012, SOIC-8 Catalyst Semiconductor 93C66C-TI/ST vs CAT93C66VE-T3
CAT93C66AKI-2.5TE7 EEPROM, 256X16, Serial, CMOS, PDSO8, 0.210 INCH, SOIC-8 Catalyst Semiconductor 93C66C-TI/ST vs CAT93C66AKI-2.5TE7
CAT93C66XE-TE13 EEPROM, 256X16, Serial, CMOS, PDSO8, LEAD AND HALOGEN FREE, EIAJ, SOIC-8 Catalyst Semiconductor 93C66C-TI/ST vs CAT93C66XE-TE13
CAT93C66XI-GT2REVE EEPROM, 256X16, Serial, CMOS, PDSO8, 0.208 INCH, GREEN, EIAJ, SOIC-8 Catalyst Semiconductor 93C66C-TI/ST vs CAT93C66XI-GT2REVE
CAT93C66WE-TE13 EEPROM, 256X16, Serial, CMOS, PDSO8, LEAD AND HALOGEN FREE, SOIC-8 Catalyst Semiconductor 93C66C-TI/ST vs CAT93C66WE-TE13
CAT93C66XIT2 256X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.208 INCH, GREEN, EIAJ, SOIC-8 onsemi 93C66C-TI/ST vs CAT93C66XIT2
93LC66C-TI/ST 256 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 4.40 MM, LEAD FREE, PLASTIC, MO-153, TSSOP-8 Microchip Technology Inc 93C66C-TI/ST vs 93LC66C-TI/ST
NM93C66MT8 256X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, TSSOP-8 Texas Instruments 93C66C-TI/ST vs NM93C66MT8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 93C66C-TI/ST by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 93C66C-TI/ST by Microchip Technology Inc

  • Please alert me when 93C66C-TI/ST inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 93C66C-TI/ST alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 93C66C-TI/ST to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 93C66C-TI/ST alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 93C66C-TI/ST.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 93C66C-TI/ST by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: