Memory
93AA76AT-E/OT
Microchip Technology Inc
Description: 1K X 8 MICROWIRE BUS SERIAL EEPROM, PDSO6, LEAD FREE, PLASTIC, SC-74A, SOT-23, 6 PIN

Overview of 93AA76AT-E/OT by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 93AA76AT-E/OT by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 93AA76AT-E/OT by Microchip Technology Inc

93AA76AT-E/OT
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
SOT-23
Package Description
LEAD FREE, PLASTIC, SC-74A, SOT-23, 6 PIN
Pin Count
6
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Alternate Memory Width
8
Clock Frequency-Max (fCLK)
3 MHz
JESD-30 Code
R-PDSO-G6
JESD-609 Code
e3
Length
2.95 mm
Memory Density
8192 bit
Memory IC Type
EEPROM
Memory Width
8
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
6
Number of Words
1024 words
Number of Words Code
1000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
1KX8
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Parallel/Serial
SERIAL
Qualification Status
Not Qualified
Screening Level
AEC-Q100
Seated Height-Max
1.45 mm
Serial Bus Type
MICROWIRE
Supply Current-Max
0.001 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.8 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Width
1.63 mm
Write Cycle Time-Max (tWC)
5 ms
Want to compare parts?
  1. 93AA76AT-E/OT
    Microchip Technology Inc
    1K X 8 MICROWIRE BUS SERIAL EEPROM, PDSO6, LEAD FREE, PLASTIC, SC-74A, SOT-23, 6 PIN
    VS

Alternate Parts for 93AA76AT-E/OT

This table gives cross-reference parts and alternative options found for 93AA76AT-E/OT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 93AA76AT-E/OT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
93AA76A-TI/OT 1K X 8 MICROWIRE BUS SERIAL EEPROM, PDSO6, LEAD FREE, PLASTIC, SC-74A, SOT-23, 6 PIN Microchip Technology Inc 93AA76AT-E/OT vs 93AA76A-TI/OT
93AA76AT-I/OT 1K X 8 MICROWIRE BUS SERIAL EEPROM, PDSO6, ROHS COMPLIANT, PLASTIC, SOT-23, 6 PIN Microchip Technology Inc 93AA76AT-E/OT vs 93AA76AT-I/OT
93AA76B-TI/OT 512 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO6, LEAD FREE, PLASTIC, SC-74A, SOT-23, 6 PIN Microchip Technology Inc 93AA76AT-E/OT vs 93AA76B-TI/OT
93AA76CT-I/OT 1K X 8 MICROWIRE BUS SERIAL EEPROM, PDSO6, LEAD FREE, PLASTIC, SC-74A, SOT-23, 6 PIN Microchip Technology Inc 93AA76AT-E/OT vs 93AA76CT-I/OT
93AA76C-I/OT 1K X 8 MICROWIRE BUS SERIAL EEPROM, PDSO6, LEAD FREE, PLASTIC, SC-74A, SOT-23, 6 PIN Microchip Technology Inc 93AA76AT-E/OT vs 93AA76C-I/OT
93AA76BT-I/OT 512 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO6, ROHS COMPLIANT, PLASTIC, SOT-23, 6 PIN Microchip Technology Inc 93AA76AT-E/OT vs 93AA76BT-I/OT
93AA76A-TI/OTG 1K X 8 MICROWIRE BUS SERIAL EEPROM, PDSO6, LEAD FREE, PLASTIC, SC-74A, SOT-23, 6 PIN Microchip Technology Inc 93AA76AT-E/OT vs 93AA76A-TI/OTG
93AA76BT-E/OT 1K X 8 MICROWIRE BUS SERIAL EEPROM, PDSO6, LEAD FREE, PLASTIC, SC-74A, SOT-23, 6 PIN Microchip Technology Inc 93AA76AT-E/OT vs 93AA76BT-E/OT
93AA76B-E/OT 1K X 8 MICROWIRE BUS SERIAL EEPROM, PDSO6, LEAD FREE, PLASTIC, SC-74A, SOT-23, 6 PIN Microchip Technology Inc 93AA76AT-E/OT vs 93AA76B-E/OT
93AA76CT-E/OT 1K X 8 MICROWIRE BUS SERIAL EEPROM, PDSO6, LEAD FREE, PLASTIC, SC-74A, SOT-23, 6 PIN Microchip Technology Inc 93AA76AT-E/OT vs 93AA76CT-E/OT
Part Number Description Manufacturer Compare
93AA76CT-I/MC 512 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, DFN-8 Microchip Technology Inc 93AA76AT-E/OT vs 93AA76CT-I/MC
93AA76C-E/ST 128 X 8 MICROWIRE BUS SERIAL EEPROM, PDSO8, 4.40 MM, LEAD FREE, PLASTIC, MO-153, TSSOP-8 Microchip Technology Inc 93AA76AT-E/OT vs 93AA76C-E/ST
93AA76B-E/OT 1K X 8 MICROWIRE BUS SERIAL EEPROM, PDSO6, LEAD FREE, PLASTIC, SC-74A, SOT-23, 6 PIN Microchip Technology Inc 93AA76AT-E/OT vs 93AA76B-E/OT
93AA76C-/P MICROWIRE BUS SERIAL EEPROM Microchip Technology Inc 93AA76AT-E/OT vs 93AA76C-/P
93AA76CT-I/MSG 512 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, MSOP-8 Microchip Technology Inc 93AA76AT-E/OT vs 93AA76CT-I/MSG
93AA76C/SN EEPROM Microchip Technology Inc 93AA76AT-E/OT vs 93AA76C/SN
93AA76CT-I/SN 512 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 Microchip Technology Inc 93AA76AT-E/OT vs 93AA76CT-I/SN
93AA76C-E/SN 128 X 8 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, MS-012, SOIC-8 Microchip Technology Inc 93AA76AT-E/OT vs 93AA76C-E/SN
93AA76CT-I/MCG EEPROM, 512X16, Serial, CMOS, PDSO8 Microchip Technology Inc 93AA76AT-E/OT vs 93AA76CT-I/MCG
93AA76CT-I/STG 512 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8 Microchip Technology Inc 93AA76AT-E/OT vs 93AA76CT-I/STG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 93AA76AT-E/OT by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 93AA76AT-E/OT by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of 93AA76AT-E/OT would you like to use for your alert(s)?
  • Please alert me when 93AA76AT-E/OT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 93AA76AT-E/OT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 93AA76AT-E/OT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 93AA76AT-E/OT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 93AA76AT-E/OT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 93AA76AT-E/OT by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: