Memory
93AA66B-I/P
Microchip Technology Inc
Description: 256 X 16 MICROWIRE BUS SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8

Overview of 93AA66B-I/P by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 93AA66B-I/P by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 30H4560
Newark Serial Eeprom, 4Kbit, 2Mhz, Dip-8, Memory Configuration:256 X 16Bit, Interfaces:Serial Microwire, Clock Frequency Max:1Mhz, Ic Case/Package:Dip, No. Of Pins:8Pins, Supply Voltage Min:1.8V, Supply Voltage Max:5.5V, Msl:- Rohs Compliant: Yes |Microchip 93AA66B-I/P RoHS: Compliant Min Qty: 960 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $0.4460
$0.4460 Buy Now
DISTI # 93AA66B-I/P-ND
DigiKey IC EEPROM 4KBIT MICROWIRE 8DIP Min Qty: 960 Lead time: 6 Weeks Container: Tube Temporarily Out of Stock
  • 960 $0.4326
$0.4326 Buy Now
DISTI # 93AA66B-I/P
Avnet Americas EEPROM Serial-Microwire 4K-bit 256 x 16 2.5V/3.3V/5V 8-Pin PDIP Tube - Rail/Tube (Alt: 93AA66B-I/P) RoHS: Compliant Min Qty: 960 Package Multiple: 60 Container: Tube 0
  • 960 $0.2951
$0.2951 Buy Now
DISTI # 579-93AA66B-I/P
Mouser Electronics EEPROM 256x16 - 1.8V RoHS: Compliant 351
  • 1 $0.4500
  • 25 $0.4300
  • 120 $0.4200
$0.4200 / $0.4500 Buy Now
DISTI # V36:1790_06427814
Arrow Electronics EEPROM Serial-Microwire 4K-bit 256 x 16 2.5V/3.3V/5V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2221 Americas - 660
  • 1 $0.4471
  • 25 $0.4271
  • 300 $0.4096
$0.4096 / $0.4471 Buy Now
DISTI # 93AA66B-I/P
Microchip Technology Inc 4K, 256 X 16 SERIAL EE 1.8V, Projected EOL: 2034-05-23 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube 12495

Alternates Available
  • 1 $0.4500
  • 25 $0.4300
  • 100 $0.4200
  • 1,000 $0.3900
  • 5,000 $0.3700
  • 10,000 $0.3400
$0.3400 / $0.4500 Buy Now
DISTI # 70045955
RS 4K, 256 X 16 SERIAL EE,1.8V, IND | Microchip Technology Inc. 93AA66B-I/P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk 0
  • 1 $0.4590
  • 10 $0.4360
  • 50 $0.4130
  • 100 $0.3900
$0.3900 / $0.4590 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 0
  • 60 $0.3380
$0.3380 Buy Now
Onlinecomponents.com EEPROM - Serial-Microwire - 4Kbit (256 x 16) - 2.5V/3.3V/5V - 8-Pin PDIP - Tube RoHS: Compliant 12480 Factory Stock
  • 60 $0.4096
  • 540 $0.3749
  • 1,020 $0.3692
  • 2,520 $0.3547
  • 5,040 $0.3454
  • 7,500 $0.3402
  • 10,020 $0.3351
  • 15,000 $0.3301
$0.3301 / $0.4096 Buy Now
DISTI # 82023944
Verical EEPROM Serial-Microwire 4K-bit 256 x 16 2.5V/3.3V/5V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 19 Package Multiple: 1 Date Code: 2221 Americas - 660
  • 19 $0.4471
  • 25 $0.4271
  • 300 $0.4096
$0.4096 / $0.4471 Buy Now
Bristol Electronics   509
RFQ
Quest Components   407
  • 1 $1.3600
  • 75 $0.6800
  • 295 $0.5440
$0.5440 / $1.3600 Buy Now
DISTI # 93AA66B-I/P
TME IC: EEPROM memory, 4kbEEPROM, Microwire, 256x16bit, 1.8÷5.5V, 2MHz Min Qty: 3 0
  • 3 $0.4700
  • 10 $0.4300
  • 25 $0.4100
  • 120 $0.3800
$0.3800 / $0.4700 RFQ
NAC 4K, 256 X 16 SERIAL EE,1.8V,IND - Package: 8 PDIP .300in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 60 Container: Tube 9960
  • 1 $0.4200
  • 100 $0.3800
  • 500 $0.3500
  • 1,000 $0.3400
$0.3400 / $0.4200 Buy Now
DISTI # 93AA66B-I/P
Avnet Silica EEPROM Serial-Microwire 4K-bit 256 x 16 2.5V/3.3V/5V 8-Pin PDIP Tube (Alt: 93AA66B-I/P) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 8 Weeks, 0 Days Silica - 0
Buy Now
DISTI # 93AA66B-I/P
EBV Elektronik EEPROM Serial-Microwire 4K-bit 256 x 16 2.5V/3.3V/5V 8-Pin PDIP Tube (Alt: 93AA66B-I/P) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 7 Weeks, 0 Days EBV - 0
Buy Now
Master Electronics EEPROM - Serial-Microwire - 4Kbit (256 x 16) - 2.5V/3.3V/5V - 8-Pin PDIP - Tube RoHS: Compliant 12480 Factory Stock
  • 60 $0.4096
  • 540 $0.3749
  • 1,020 $0.3692
  • 2,520 $0.3547
  • 5,040 $0.3454
  • 7,500 $0.3402
  • 10,020 $0.3351
  • 15,000 $0.3301
$0.3301 / $0.4096 Buy Now

CAD Models for 93AA66B-I/P by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 93AA66B-I/P by Microchip Technology Inc

93AA66B-I/P
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
DIP
Package Description
0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Samacsys Manufacturer
Microchip
Clock Frequency-Max (fCLK)
1 MHz
Data Retention Time-Min
200
Endurance
1000000 Write/Erase Cycles
JESD-30 Code
R-PDIP-T8
JESD-609 Code
e3
Length
9.27 mm
Memory Density
4096 bit
Memory IC Type
EEPROM
Memory Width
16
Number of Functions
1
Number of Ports
1
Number of Terminals
8
Number of Words
256 words
Number of Words Code
256
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
256X16
Output Characteristics
TOTEM POLE
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP8,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
SERIAL
Qualification Status
Not Qualified
Ready/Busy
YES
Reverse Pinout
NO
Screening Level
TS 16949
Seated Height-Max
5.33 mm
Serial Bus Type
MICROWIRE
Standby Current-Max
0.000001 A
Supply Current-Max
0.002 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.8 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Toggle Bit
YES
Width
7.62 mm
Write Cycle Time-Max (tWC)
6 ms
Write Protection
SOFTWARE
Want to compare parts?
  1. 93AA66B-I/P
    Microchip Technology Inc
    256 X 16 MICROWIRE BUS SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8
    VS

Alternate Parts for 93AA66B-I/P

This table gives cross-reference parts and alternative options found for 93AA66B-I/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 93AA66B-I/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
93AA66BT-I/P 128 X 8 MICROWIRE BUS SERIAL EEPROM, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-8 Microchip Technology Inc 93AA66B-I/P vs 93AA66BT-I/P
93AA66B-I/PG 256 X 16 MICROWIRE BUS SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 Microchip Technology Inc 93AA66B-I/P vs 93AA66B-I/PG
93AA66BT-E/P 128 X 8 MICROWIRE BUS SERIAL EEPROM, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-8 Microchip Technology Inc 93AA66B-I/P vs 93AA66BT-E/P
93AA66BX-I/P 256 X 16 MICROWIRE BUS SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 Microchip Technology Inc 93AA66B-I/P vs 93AA66BX-I/P
93AA66B-E/P 128 X 8 MICROWIRE BUS SERIAL EEPROM, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-8 Microchip Technology Inc 93AA66B-I/P vs 93AA66B-E/P
93AA66BX-I/PG 256 X 16 MICROWIRE BUS SERIAL EEPROM, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-8 Microchip Technology Inc 93AA66B-I/P vs 93AA66BX-I/PG
Part Number Description Manufacturer Compare
93AA66BT-I/MCG EEPROM, 256X16, Serial, CMOS, PDSO8 Microchip Technology Inc 93AA66B-I/P vs 93AA66BT-I/MCG
93LC66BT-I/SNA23 256 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 Microchip Technology Inc 93AA66B-I/P vs 93LC66BT-I/SNA23
93LC66B-TI/MCG 256 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, MO-229, DFN-8 Microchip Technology Inc 93AA66B-I/P vs 93LC66B-TI/MCG
93LC66B-I/OTG 256 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO6, LEAD FREE, PLASTIC, SC-74A, SOT-23, 6 PIN Microchip Technology Inc 93AA66B-I/P vs 93LC66B-I/OTG
93LC66B-I/MC 256 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, DFN-8 Microchip Technology Inc 93AA66B-I/P vs 93LC66B-I/MC
93LC66BT-I/SNG 256 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 Microchip Technology Inc 93AA66B-I/P vs 93LC66BT-I/SNG
93LC66BX-E/PG 256 X 16 MICROWIRE BUS SERIAL EEPROM, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-8 Microchip Technology Inc 93AA66B-I/P vs 93LC66BX-E/PG
93LC66BX-I/MSG 256 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, LEAD FREE, PLASTIC, MO-187, MSOP-8 Microchip Technology Inc 93AA66B-I/P vs 93LC66BX-I/MSG
93AA66BT-E/MS 128 X 8 MICROWIRE BUS SERIAL EEPROM, PDSO6, LEAD FREE, PLASTIC, SC-74A, SOT-23, 6 PIN Microchip Technology Inc 93AA66B-I/P vs 93AA66BT-E/MS
93AA66B-I/OTG 256 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO6, LEAD FREE, PLASTIC, SC-74A, SOT-23, 6 PIN Microchip Technology Inc 93AA66B-I/P vs 93AA66B-I/OTG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 93AA66B-I/P by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 93AA66B-I/P by Microchip Technology Inc

  • Please alert me when 93AA66B-I/P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 93AA66B-I/P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 93AA66B-I/P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 93AA66B-I/P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 93AA66B-I/P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 93AA66B-I/P by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: