Part Details for 93AA56BT-I/MNY by Microchip Technology Inc
Overview of 93AA56BT-I/MNY by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 93AA56BT-I/MNY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66T9841
|
Newark | Eeprom, 2Kbit, -40 To 85Deg C, Memory Configuration:128 X 16Bit, Interfaces:Serial Microwire, Clock Frequency Max:2Mhz, Ic Case/Package:Tdfn-Ep, No. Of Pins:8Pins, Supply Voltage Min:1.8V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip 93AA56BT-I/MNY Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3710 | Buy Now |
DISTI #
93AA56BT-I/MNY-ND
|
DigiKey | IC EEPROM 2KBIT MICROWIRE 8TDFN Min Qty: 3300 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3605 | Buy Now |
DISTI #
93AA56BT-I/MNY
|
Avnet Americas | EEPROM Serial-Microwire 2K-bit 128 x 16 2.5V/3.3V/5V 8-Pin TDFN EP T/R - Tape and Reel (Alt: 93AA56BT-I/MNY) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.3500 / $0.3700 | Buy Now |
DISTI #
579-93AA56BT-I/MNY
|
Mouser Electronics | EEPROM 2K 128X16 SER EE 1.8V IND RoHS: Compliant | 0 |
|
$0.3500 | Order Now |
DISTI #
93AA56BT-I/MNY
|
Microchip Technology Inc | 2K, 128 X 16 SERIAL EE, 1.8V, IND, Projected EOL: 2039-09-30 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Reel |
0 Alternates Available |
|
$0.2800 / $0.3700 | Buy Now |
DISTI #
70571067
|
RS | 2K, 128 X 16 SERIAL EE, 1.8V, IND | Microchip Technology Inc. 93AA56BT-I/MNY RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5600 / $0.6600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$0.3250 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3170 / $0.3710 | Buy Now |
DISTI #
93AA56BT-I/MNY
|
Avnet Americas | EEPROM Serial-Microwire 2K-bit 128 x 16 2.5V/3.3V/5V 8-Pin TDFN EP T/R - Tape and Reel (Alt: 93AA56BT-I/MNY) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.3500 / $0.3700 | Buy Now |
|
NAC | 2K, 128 X 16 SERIAL EE, 1.8V, IND - Package: 8 TDFN 2x3x0.8mm T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$0.3300 / $0.4000 | Buy Now |
Part Details for 93AA56BT-I/MNY
93AA56BT-I/MNY CAD Models
93AA56BT-I/MNY Part Data Attributes:
|
93AA56BT-I/MNY
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
93AA56BT-I/MNY
Microchip Technology Inc
128 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, PLASTIC, TDFN-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DFN | |
Package Description | 2 X 3 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, PLASTIC, TDFN-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 1 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Memory Density | 2048 bit | |
Memory IC Type | EEPROM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 128 words | |
Number of Words Code | 128 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128X16 | |
Output Characteristics | TOTEM POLE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Ready/Busy | YES | |
Reverse Pinout | NO | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.8 mm | |
Serial Bus Type | MICROWIRE | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.002 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Toggle Bit | YES | |
Width | 2 mm | |
Write Cycle Time-Max (tWC) | 6 ms | |
Write Protection | SOFTWARE |
Alternate Parts for 93AA56BT-I/MNY
This table gives cross-reference parts and alternative options found for 93AA56BT-I/MNY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 93AA56BT-I/MNY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
11AA161T-I/SN | 2K X 8 1-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | 93AA56BT-I/MNY vs 11AA161T-I/SN |
24AA64-I/P | 8K X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 | Microchip Technology Inc | 93AA56BT-I/MNY vs 24AA64-I/P |
S-93C56BR0I-J8T1U | EEPROM, Serial, CMOS, PDSO8, HALOGEN AND LEAD FREE, SOP-8 | ABLIC Inc. | 93AA56BT-I/MNY vs S-93C56BR0I-J8T1U |
BR24S64FV-W | EEPROM, 8KX8, Serial, CMOS, PDSO8, SSOP-8 | ROHM Semiconductor | 93AA56BT-I/MNY vs BR24S64FV-W |
93C56AT-E/MNY | 256 X 8 MICROWIRE BUS SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, PLASTIC, TDFN-8 | Microchip Technology Inc | 93AA56BT-I/MNY vs 93C56AT-E/MNY |
S-25A128B0A-J8T2U3 | IC EEPROM 128K SPI 6.5MHZ 8SOP | ABLIC Inc. | 93AA56BT-I/MNY vs S-25A128B0A-J8T2U3 |
CAT24C08HU4I-GT3 | EEPROM Serial 8-Kb I2C, UDFN8, 2x3, 0.5P, Extended Pad, 3000-REEL | onsemi | 93AA56BT-I/MNY vs CAT24C08HU4I-GT3 |
BR25S640FVJ-WE2 | EEPROM, 8KX8, Serial, CMOS, PDSO8, 3 X 4.90 MM, 1.10 MM HEIGHT, ROHS COMPLIANT, TSSOP-8 | ROHM Semiconductor | 93AA56BT-I/MNY vs BR25S640FVJ-WE2 |
BR24A04F-WM | EEPROM, 512X8, Serial, CMOS, PDSO8, ROHS COMPLIANT, SOP-8 | ROHM Semiconductor | 93AA56BT-I/MNY vs BR24A04F-WM |
11AA010-I/P | 128 X 8 1-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 | Microchip Technology Inc | 93AA56BT-I/MNY vs 11AA010-I/P |