Part Details for 93AA56A-I/P by Microchip Technology Inc
Overview of 93AA56A-I/P by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 93AA56A-I/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AA56A-I/P-ND
|
DigiKey | IC EEPROM 2KBIT MICROWIRE 8DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
258 In Stock |
|
$0.4300 | Buy Now |
DISTI #
93AA56A-I/P
|
Avnet Americas | EEPROM Serial-Microwire 2K-bit 256 x 8 2.5V/3.3V/5V 8-Pin PDIP Tube - Rail/Tube (Alt: 93AA56A-I/P) RoHS: Compliant Min Qty: 1020 Package Multiple: 60 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.3900 / $0.4200 | Buy Now |
DISTI #
579-93AA56A-I/P
|
Mouser Electronics | EEPROM 256x8 - 1.8V RoHS: Compliant | 1093 |
|
$0.3900 / $0.4200 | Buy Now |
DISTI #
93AA56A-I/P
|
Microchip Technology Inc | 2K, 256 X 8 SERIAL EE 1.8V, Projected EOL: 2034-05-22 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube |
898 Alternates Available |
|
$0.3100 / $0.4200 | Buy Now |
DISTI #
70045943
|
RS | 2K, 256 X 8 SER EE 1.8V IND | Microchip Technology Inc. 93AA56A-I/P RoHS: Not Compliant Min Qty: 1020 Package Multiple: 1 Lead time: 51 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3570 / $0.4200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 | 0 |
|
$0.3130 | Buy Now |
|
Onlinecomponents.com | EEPROM - Serial-Microwire - 2Kbit (256 x 8) - 2.5V/3.3V/5V - 8-Pin PDIP - Tube RoHS: Compliant | 840 Factory Stock |
|
$0.3056 / $0.3793 | Buy Now |
DISTI #
93AA56A-I/P
|
TME | IC: EEPROM memory, 2kbEEPROM, Microwire, 256x8bit, 1.8÷5.5V, 2MHz Min Qty: 3 | 0 |
|
$0.3500 / $0.4400 | RFQ |
|
Ameya Holding Limited | IC EEPROM 2KBIT 2MHZ 8DIP | 898 |
|
RFQ | |
|
NAC | 2K, 256 X 8 SER EE 1.8V IND - Package: 8 PDIP .300in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 60 Container: Tube | 660 |
|
$0.3100 / $0.3800 | Buy Now |
Part Details for 93AA56A-I/P
93AA56A-I/P CAD Models
93AA56A-I/P Part Data Attributes:
|
93AA56A-I/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
93AA56A-I/P
Microchip Technology Inc
256 X 8 MICROWIRE BUS SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 1 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.271 mm | |
Memory Density | 2048 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256X8 | |
Output Characteristics | TOTEM POLE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Reverse Pinout | NO | |
Screening Level | TS 16949 | |
Seated Height-Max | 5.334 mm | |
Serial Bus Type | MICROWIRE | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.002 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Width | 7.62 mm | |
Write Cycle Time-Max (tWC) | 6 ms | |
Write Protection | SOFTWARE |
Alternate Parts for 93AA56A-I/P
This table gives cross-reference parts and alternative options found for 93AA56A-I/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 93AA56A-I/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
93AA56A-I/PG | 256 X 8 MICROWIRE BUS SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 | Microchip Technology Inc | 93AA56A-I/P vs 93AA56A-I/PG |