93A1D-A28-A15
Bourns Inc
Description: RES,TAPPED,CERMET,10K OHMS,10% +/-TOL,-150,150PPM TC,6363 CASE

Overview of 93A1D-A28-A15 by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
R8A77440HA02BG#UA Renesas Electronics Corporation Ultra-high Performance Microprocessors with 1.5 GHz Dual-core Arm® Cortex®-A15 CPUs, with 3D Graphics and Video CODEC Engine
R8A77430HA02BG#UA Renesas Electronics Corporation Ultra-high Performance Microprocessors with 1.5 GHz Dual-core Arm® Cortex®-A15 CPUs, with 3D Graphics and Video CODEC Engine
R8A77420HA02BG#UA Renesas Electronics Corporation Ultra-high Performance Microprocessors with Quad-core Arm® Cortex®-A15 and Quad-core Arm® Cortex®-A7 CPUs, with 3D Graphics and Video CODEC Engine

CAD Models for 93A1D-A28-A15 by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 93A1D-A28-A15 by Bourns Inc

93A1D-A28-A15
Bourns Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
BOURNS INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.40.80.50
Construction
Single Turn
Manufacturer Series
93
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
22.86 mm
Package Length
15.88 mm
Package Style
Panel Mount
Package Width
15.88 mm
Rated Power Dissipation (P)
2 W
Resistance
10000 Ω
Resistor Type
POTENTIOMETER
Rotational Angle
240 deg
Series
93
Size Code
6363
Technology
CERMET
Temperature Coefficient
150 ppm/°C
Tolerance
10%
Want to compare parts?
  1. 93A1D-A28-A15
    Bourns Inc
    RES,TAPPED,CERMET,10K OHMS,10% +/-TOL,-150,150PPM TC,6363 CASE
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 93A1D-A28-A15 by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 93A1D-A28-A15 by Bourns Inc

  • Please alert me when 93A1D-A28-A15 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 93A1D-A28-A15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 93A1D-A28-A15 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 93A1D-A28-A15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 93A1D-A28-A15.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 93A1D-A28-A15 by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: