Part Details for 9399 001500 by Belden Inc
Overview of 9399 001500 by Belden Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT9375AC-01P1-YY00-150.000000 | SiTime | SIT9375AC-01P1-YY00-150.000000 | |
SIT9375AC-01A1-YY00-150.000000 | SiTime | SIT9375AC-01A1-YY00-150.000000 | |
SIT9121AI-2D1-33E50.001500 | SiTime | 1 to 220 MHz, ±10 to ±50 ppm Differential XO |
Price & Stock for 9399 001500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04F8975
|
Newark | Shielded Multiconductor Cable, 2 Conductor, 24Awg, 500Ft, Cable Shielding:Shielded, No. Of Conductors:2Conductor, Wire Gauge:24Awg, Conductor Area Csa:-, Reel Length (Imperial):500Ft, Reel Length (Metric):152M, Jacket Color:Brown Rohs Compliant: No |Belden 9399 001500 RoHS: Not Compliant Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$1,862.6200 / $2,006.7500 | Buy Now |
DISTI #
BEL10241-ND
|
DigiKey | 2 #24 EPDM BRD EPDM Min Qty: 1500 Lead time: 4 Weeks Container: Spool | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
566-9399-500-01
|
Mouser Electronics | Multi-Conductor Cables 24AWG 2C SHIELD 500ft SPOOL BROWN RoHS: Compliant | 0 |
|
$1,915.6100 | Order Now |