Part Details for 939852-01-15-RB by 3M Interconnect
Overview of 939852-01-15-RB by 3M Interconnect
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 939852-01-15-RB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34P9433
|
Newark | 80001213315 939852-01-15-Rb =30/.100/Str/Pr/Skt/2R/.125/Bm/30U/Rohs |3M 939852-01-15-RB RoHS: Not Compliant Min Qty: 324 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4100 / $3.9000 | Buy Now |
DISTI #
939852-01-15-RB-ND
|
DigiKey | CONN RCPT 30POS 0.1 GOLD PCB Min Qty: 324 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.4632 | Buy Now |
DISTI #
7010396972
|
Avnet Americas | Conn Socket Strip SKT 30 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 7010396972) RoHS: Compliant Min Qty: 324 Package Multiple: 324 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4101 / $2.7432 | Buy Now |
DISTI #
517-939852-01-15-RB
|
Mouser Electronics | Headers & Wire Housings 30/.100/STR/PR/SKT /2R/.125/BM/30U/ROHS | 0 |
|
$2.6400 / $3.4200 | Order Now |
Part Details for 939852-01-15-RB
939852-01-15-RB CAD Models
939852-01-15-RB Part Data Attributes
|
939852-01-15-RB
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
939852-01-15-RB
3M Interconnect
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | 3M | |
Additional Feature | 3M | |
Body Breadth | 0.2 inch | |
Body Depth | 0.325 inch | |
Body Length | 1.5 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 2121VAC V | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER PCT | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | CUL; UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |