Part Details for 93982-003H by Amphenol FCi
Overview of 93982-003H by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ULS2003H/R | Rochester Electronics LLC | ULS2003 - High Voltage High Current Darlington Array | |
51939-829LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 6ACP 24S 2ACP 8S 1P Right Angle Header, Solder To Board | |
51939-824LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 12ACP Right Angle Header, Solder To Board |
Part Details for 93982-003H
93982-003H CAD Models
93982-003H Part Data Attributes
|
93982-003H
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
93982-003H
Amphenol FCi
Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | TIN LEAD (120) OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |
Alternate Parts for 93982-003H
This table gives cross-reference parts and alternative options found for 93982-003H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 93982-003H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
93982-003H | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 93982-003H vs 93982-003H |