Part Details for 93968-766HLF by Amphenol FCi
Overview of 93968-766HLF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86093968894745E3LF | Amphenol Communications Solutions | Din Headers and Receptacles, Backplane connectors, Right Angle Receptacle Press-Fit Style R 96 ways, Class III, Tail Length: 3mm | |
51939-689LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 2DCP 20S 2DCP Right Angle Header, Solder To Board | |
86093968114755E1LF | Amphenol Communications Solutions | DIN Standard Receptacle, Vertical, Through Hole, Style C, 96 ways, Class II |
Part Details for 93968-766HLF
93968-766HLF CAD Models
93968-766HLF Part Data Attributes
|
93968-766HLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
93968-766HLF
Amphenol FCi
Board Stacking Connector, 66 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 66 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 93968-766HLF
This table gives cross-reference parts and alternative options found for 93968-766HLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 93968-766HLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
87826-366 | Board Stacking Connector, 66 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 93968-766HLF vs 87826-366 |
87451-766LF | Board Stacking Connector, 66 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 93968-766HLF vs 87451-766LF |
88808-266 | Board Stacking Connector, 66 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 93968-766HLF vs 88808-266 |
87592-966LF | Board Stacking Connector, 66 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 93968-766HLF vs 87592-966LF |
95639-666H | Board Stacking Connector, 66 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 93968-766HLF vs 95639-666H |
60022-766HLF | Board Stacking Connector, 66 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 93968-766HLF vs 60022-766HLF |
87919-566 | Board Stacking Connector, 66 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 93968-766HLF vs 87919-566 |
74808-166H | Board Stacking Connector, 66 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 93968-766HLF vs 74808-166H |
89579-066LF | Board Stacking Connector, 66 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 93968-766HLF vs 89579-066LF |
71278-766H | Board Stacking Connector, 66 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 93968-766HLF vs 71278-766H |