There are no models available for this part yet.
Overview of 93944-406HLF by Honest Han
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
78548-406HLF | Amphenol Communications Solutions | 78548-406HLF-.100CC DR B/S | |
86380-406HLF | Amphenol Communications Solutions | 86380-406HLF-B/S II HDR DR SELF-RET | |
93944-406HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Vertical Header, Through Hole, Single Row, 6 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 93944-406HLF by Honest Han
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Shengyu Electronics Technology Limited | CONN HEADER VERT 6POS 2.54MM | 19792 |
|
RFQ |
CAD Models for 93944-406HLF by Honest Han
Related Parts for 93944-406HLF
-
726386-2Terminals and Terminal Blocks
-
GRM188R61A225KE34DFixed Capacitors
-
MKE15Z128VLH7Microcontrollers
-
IRLML6401TRPBFPower Field-Effect Transistors
-
BVSS138LT1GSmall Signal Field-Effect Transistors
-
OPA348AIDBVOperational Amplifiers
-
MCP1320T-29LE/OTPower Management Circuits
-
HCPL-817-500EOptocoupler
-
RXEF040Non-linear Resistors