Datasheets
93939-102HLF by:

Board Connector, 2 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE

Part Details for 93939-102HLF by Amphenol FCi

Overview of 93939-102HLF by Amphenol FCi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Consumer Electronics Audio and Video Systems

Part Details for 93939-102HLF

93939-102HLF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

93939-102HLF Part Data Attributes

93939-102HLF Amphenol FCi
Buy Now Datasheet
Compare Parts:
93939-102HLF Amphenol FCi Board Connector, 2 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer FCI
Package Description LEAD FREE
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Connector Type BOARD CONNECTOR
Contact Finish Mating GOLD (30) OVER NICKEL/NICKEL PALLADIUM GOLD (30) OVER NICKEL
Contact Finish Termination GOLD (30) OVER NICKEL/NICKEL PALLADIUM GOLD (30) OVER NICKEL
Contact Gender MALE
Contact Material PHOSPHOR BRONZE
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
JESD-609 Code e4
MIL Conformance NO
Mixed Contacts NO
Mounting Style RIGHT ANGLE
Mounting Type BOARD
Number Of Connectors ONE
Number of Rows Loaded 2
Option GENERAL PURPOSE
Termination Type SOLDER
Total Number of Contacts 2
UL Flammability Code 94V-0

Alternate Parts for 93939-102HLF

This table gives cross-reference parts and alternative options found for 93939-102HLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 93939-102HLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
93939-102H Board Connector, 2 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle Amphenol FCi 93939-102HLF vs 93939-102H
93939-102 Board Connector, 2 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal Amphenol FCi 93939-102HLF vs 93939-102
Part Number Description Manufacturer Compare
8614-10-02-2-YO-7 Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions 93939-102HLF vs 8614-10-02-2-YO-7
55102-T351LF Board Connector, 2 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE Amphenol FCi 93939-102HLF vs 55102-T351LF
78996-802 Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal Amphenol FCi 93939-102HLF vs 78996-802
8614-00-02-2-YO-5-313-LF Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 93939-102HLF vs 8614-00-02-2-YO-5-313-LF
68482-602 Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions 93939-102HLF vs 68482-602
54102-F34-01R Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal Amphenol FCi 93939-102HLF vs 54102-F34-01R
8614-00-02-2-YO-4-321-LF Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 93939-102HLF vs 8614-00-02-2-YO-4-321-LF
68697-102H Board Connector, 2 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle Amphenol FCi 93939-102HLF vs 68697-102H
68602-702 Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal Amphenol FCi 93939-102HLF vs 68602-702
68405-102 Board Connector, 2 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal Amphenol FCi 93939-102HLF vs 68405-102

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 93939-102HLF by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 93939-102HLF by Amphenol FCi

Select Manufacturer
Which Manufacturer of 93939-102HLF would you like to use for your alert(s)?
  • Please alert me when 93939-102HLF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 93939-102HLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 93939-102HLF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 93939-102HLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 93939-102HLF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 93939-102HLF by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: