Part Details for 93913 by Vishay Semiconductors
Overview of 93913 by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
93939-138HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 38 Positions, 2.54 mm Pitch, Right Angle, 4.06 mm (0.16in) Mating, 3.05 mm (0.12in) Tail. | |
51939-130LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 8P 12S 3ACP Right Angle Header, Solder To Board | |
51939-135LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 10P 16S Right Angle Header, Solder To Board |