Part Details for 939114722410-T3S by Murata Manufacturing Co Ltd
Overview of 939114722410-T3S by Murata Manufacturing Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 939114722410-T3S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-939114722410-T3SCT-ND
|
DigiKey | CAP SILICON 1000PF 15% 30V 0201 Min Qty: 1 Lead time: 29 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
702 In Stock |
|
$3.4930 / $8.2000 | Buy Now |
DISTI #
939114722410-T3S
|
Avnet Americas | Silicon Capacitor 1nF 30VDC 0201 - Tape and Reel (Alt: 939114722410-T3S) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$3.3480 | Buy Now |
|
Future Electronics | CAP SILICON 1000PF 15% 30V 0201 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks Container: Reel | 1000Reel |
|
$3.5600 | Buy Now |
DISTI #
939114722410T3S
|
Richardson RFPD | SILICON CHIP CAPACITORS (WIRE BONDABLE) RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
939114722410-T3S
|
Avnet Abacus | Silicon Capacitor 1nF 30VDC 0201 (Alt: 939114722410-T3S) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
939114722410-T3S
|
Avnet Asia | Silicon Capacitor 1nF 30VDC 0201 (Alt: 939114722410-T3S) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$4.5600 / $4.8900 | Buy Now |
Part Details for 939114722410-T3S
939114722410-T3S CAD Models
939114722410-T3S Part Data Attributes
|
939114722410-T3S
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
939114722410-T3S
Murata Manufacturing Co Ltd
Film Capacitor, Silicon, 16V, 15% +Tol, 15% -Tol, 0.001uF, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.001 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | SILICON | |
Height | 0.1 mm | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 15% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 15% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Terminal Shape | ONE SURFACE | |
Width | 0.3 mm |