Part Details for 939114492510-T3S by Murata Manufacturing Co Ltd
Results Overview of 939114492510-T3S by Murata Manufacturing Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
939114492510-T3S Information
939114492510-T3S by Murata Manufacturing Co Ltd is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 939114492510-T3S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-939114492510-T3SCT-ND
|
DigiKey | CAP SILICON 10000PF 15% 11V 0201 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
126 In Stock |
|
$3.7207 / $8.0300 | Buy Now |
DISTI #
939114492510-T3S
|
Avnet Americas | Silicon Capacitor 10nF 11VDC 0201 - Tape and Reel (Alt: 939114492510-T3S) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$3.3480 | Buy Now |
DISTI #
939114492510T3S
|
Richardson RFPD | SILICON CHIP CAPACITORS (WIRE BONDABLE) RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
939114492510-T3S
|
Avnet Abacus | Silicon Capacitor 10nF 11VDC 0201 (Alt: 939114492510-T3S) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 939114492510-T3S
939114492510-T3S CAD Models
939114492510-T3S Part Data Attributes
|
939114492510-T3S
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
939114492510-T3S
Murata Manufacturing Co Ltd
Film Capacitor, Silicon, 3.8V, 15% +Tol, 15% -Tol, 70ppm/K TC, 0.01uF, Surface Mount, 0201, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | SILICON | |
Height | 0.1 mm | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 15% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 15% | |
Rated (DC) Voltage (URdc) | 3.8 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Coefficient | 70ppm/K ppm/°C | |
Terminal Shape | ONE SURFACE | |
Width | 0.3 mm |
Alternate Parts for 939114492510-T3S
This table gives cross-reference parts and alternative options found for 939114492510-T3S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 939114492510-T3S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
935152492510-T3S | Murata Manufacturing Co Ltd | Check for Price | Film Capacitor, Silicon, 3.8V, 15% +Tol, 15% -Tol, 70ppm/K TC, 0.01uF, Surface Mount, 0201, CHIP | 939114492510-T3S vs 935152492510-T3S |
939118492510-T3S | Murata Manufacturing Co Ltd | Check for Price | Film Capacitor, Silicon, 3.8V, 15% +Tol, 15% -Tol, 70ppm/K TC, 0.01uF, Surface Mount, 0201, CHIP | 939114492510-T3S vs 939118492510-T3S |
935156492510-T3S | Murata Manufacturing Co Ltd | Check for Price | Film Capacitor, Silicon, 3.8V, 15% +Tol, 15% -Tol, 70ppm/K TC, 0.01uF, Surface Mount, 0201, CHIP | 939114492510-T3S vs 935156492510-T3S |