Part Details for 939113724547-T3N by Murata Manufacturing Co Ltd
Overview of 939113724547-T3N by Murata Manufacturing Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 939113724547-T3N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-939113724547-T3NTR-ND
|
DigiKey | C-NEW Min Qty: 1000 Lead time: 29 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.1066 | Buy Now |
DISTI #
939113724547-T3N
|
Avnet Americas | - Tape and Reel (Alt: 939113724547-T3N) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$5.7660 | Buy Now |
DISTI #
81-939113724547-T3N
|
Mouser Electronics | Silicon RF Capacitors / Thin Film High frequency, Low ESL, Ultra Broadband, High temperature RoHS: Compliant | 45 |
|
$6.1000 / $10.5700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$6.0400 | Buy Now |
DISTI #
939113724547T3N
|
Richardson RFPD | SILICON CHIP CAPACITORS (WIRE BONDABLE) RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 939113724547-T3N
939113724547-T3N CAD Models
939113724547-T3N Part Data Attributes
|
939113724547-T3N
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
939113724547-T3N
Murata Manufacturing Co Ltd
Film Capacitor, Silicon, 16V, 15% +Tol, 15% -Tol, 0.047uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | SILICON | |
Height | 0.4 mm | |
Length | 1.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 15% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 15% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Terminal Shape | ONE SURFACE | |
Width | 0.7 mm |