Part Details for 939-900 by Bivar Inc
Results Overview of 939-900 by Bivar Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
939-900 Information
939-900 by Bivar Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 939-900
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
939-900-ND
|
DigiKey | ROUND SPACER NYLON 22.86MM Min Qty: 1000 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.0914 | Buy Now |
DISTI #
749-939-900
|
Mouser Electronics | Standoffs & Spacers Plastic Spcr .9 in Nylon White RoHS: Compliant | 0 |
|
$0.0800 / $0.1700 | Order Now |
DISTI #
70532271
|
RS | Nylon Tubular, 0.900 in. Length, 0.125 OD, 0.047 ID, White | Bivar Inc. 939-900 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1010 / $0.1060 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks | 0 |
|
$0.1120 / $0.1173 | Buy Now |
|
Powell Electronics | Nylon Tubular, 0.900 in. Length, 0.125 O Min Qty: 1000 | 1320 |
|
$0.0708 / $0.1292 | Buy Now |