Part Details for 939-500 by Bivar Inc
Overview of 939-500 by Bivar Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 939-500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67C1284
|
Newark | Nylon Tubular, 0.500 In. Length, 0.125 Od, 0.047 Id, White/Bag |Bivar 939-500 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0730 / $0.0930 | Buy Now |
DISTI #
939-500-ND
|
DigiKey | ROUND SPACER NYLON 1/2" Min Qty: 1 Lead time: 2 Weeks Container: Bag |
699 In Stock |
|
$0.0582 / $0.1300 | Buy Now |
DISTI #
749-939-500
|
Mouser Electronics | Standoffs & Spacers Plastic Spacer White RoHS: Compliant | 1620 |
|
$0.0530 / $0.1200 | Buy Now |
|
Future Electronics | Standoffs & Spacers Nylon Tubular,0.5 in. Length,0.125 OD,0.047 ID,White RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks Container: Bag | 0Bag |
|
$0.0745 / $0.0835 | Buy Now |