Part Details for 939-185 by Bivar Inc
Overview of 939-185 by Bivar Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 939-185
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96H6011
|
Newark | Nylon Tubular, 0.185 In. Length, 0.125 Od, 0.047 Id, White/Bag |Bivar 939-185 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0390 / $0.0560 | Buy Now |
DISTI #
939-185-ND
|
DigiKey | ROUND SPACER NYLON 4.7MM Min Qty: 1 Lead time: 2 Weeks Container: Bag |
507 In Stock |
|
$0.0369 / $0.1000 | Buy Now |
DISTI #
749-939-185
|
Mouser Electronics | Standoffs & Spacers Plastic Spcr .185 in Nylon White RoHS: Compliant | 3914 |
|
$0.0330 / $0.1000 | Buy Now |
DISTI #
70532123
|
RS | Nylon Tubular, 0.185 in. Length, 0.125 OD, 0.047 ID, White | Bivar Inc. 939-185 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0380 / $0.0400 | RFQ |
|
Future Electronics | Natural Round Unthreaded 0.125" Diameter 0.185" Length Nylon Tube Spacer RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks Container: Bag | 0Bag |
|
$0.0399 / $0.0457 | Buy Now |
|
Bisco Industries | 8 |
|
Buy Now |
Part Details for 939-185
939-185 CAD Models
939-185 Part Data Attributes
|
939-185
Bivar Inc
Buy Now
|
Compare Parts:
939-185
Bivar Inc
|
Samacsys Manufacturer | Bivar |