Part Details for 939-1.100 by Bivar Inc
Overview of 939-1.100 by Bivar Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 939-1.100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34R1174
|
Newark | Nylon Tubular, 1.100 In. Length, 0.125 Od, 0.047 Id, White/Bag |Bivar 939-1.100 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1030 / $0.1320 | Buy Now |
DISTI #
939-1.100-ND
|
DigiKey | ROUND SPACER NYLON 27.94MM Min Qty: 1000 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.0847 | Buy Now |
DISTI #
749-939-1.100
|
Mouser Electronics | Standoffs & Spacers Plastic Spcr 1.1 in Nylon White RoHS: Compliant | 0 |
|
$0.0780 / $0.1700 | Order Now |
DISTI #
70532095
|
RS | Nylon Tubular, 1.100 in. Length, 0.125 OD, 0.047 ID, White | Bivar Inc. 939-1.100 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1010 / $0.1060 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks | 0 |
|
$0.1054 | Buy Now |