Part Details for 9385-2PC by Johanson Dielectrics Inc
Overview of 9385-2PC by Johanson Dielectrics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MRJR93850C | Amphenol Communications Solutions | Harsh RJ45, Input Output Connector, Cat6A, IP67, Right Angle, with LEDs, Unified Thread | |
MRJR9385MC | Amphenol Communications Solutions | MRJR Rugged Mod Jack, IP67, Cat6A, 1 Port, 8P8C, PCB Right Angle, With LEDs |
Price & Stock for 9385-2PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12100537
|
Verical | Cap Trimmer Ceramic 1.4/5pF 50V Top Adj 85°C Min Qty: 72 Package Multiple: 1 Date Code: 1251 | Americas - 1522 |
|
$0.7000 | Buy Now |
DISTI #
C1S403400055719
|
Chip1Stop | Unclassified | 1522 |
|
$0.7590 / $1.1400 | Buy Now |