Part Details for 938420106 by Altech Corporation
Overview of 938420106 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 938420106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK0467
|
Newark | Mstf 2 Grey |Altech 938420106 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8100 / $2.2600 | Buy Now |
DISTI #
1920-938420106-ND
|
DigiKey | MSTF 2 GREY Min Qty: 100 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1210 | Buy Now |
DISTI #
845-938420106
|
Mouser Electronics | Test Leads MSTF 2 GREY | 0 |
|
$1.4300 / $1.6100 | Order Now |
DISTI #
71771243
|
RS | Measuring Leads, Safety Plug System, Grey, 4mm, MSTF 2 | Altech Corp 938420106 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: Package | 0 |
|
$145.6100 / $168.0000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 5 Weeks | 0 |
|
$1.3500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3200 / $1.6400 | Buy Now |
DISTI #
10121846
|
TestEquity LLC | Altech 938420106 Banana Plug, Grey, 2mm Plug, 2mm Diameter, 6A, MSTF Series | 0 |
|
$2.0100 | Buy Now |