Part Details for 9383-3070G by Molex
Overview of 9383-3070G by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9383-3070G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC3367
|
Newark | 9383 Cord Reel W/3070-Gfi 2512-3Cord5-1 |Molex 9383-3070G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$1,387.8200 / $1,496.6600 | Buy Now |
DISTI #
20816861
|
Verical | CORD REEL - INDUSTRIAL DUTY AM0951-04-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$1,334.7800 | Buy Now |
DISTI #
Molex 9383-3070G
|
PEI Genesis | AC Power Cord | 1 |
|
Buy Now | |
DISTI #
10213337
|
TestEquity LLC | Molex 9383-3070G Woodhead POW-R-MITE Industrial Duty Cable Reel, 12/3 SOW, 7.62m (25.0') Cord Length with 15A GFCI Pendant Outlet Box and Ball Stop | 1 |
|
$1,423.7500 | Buy Now |